Part Details for HSML-C170 by Broadcom Limited
Overview of HSML-C170 by Broadcom Limited
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HSML-C170
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
516-3237-1-ND
|
DigiKey | LED ORANGE DIFFUSED CHIP SMD Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
28007 In Stock |
|
$0.1282 / $0.6200 | Buy Now |
DISTI #
HSML-C170
|
Avnet Americas | LED Uni-Color Orange 609nm 2-Pin Chip LED T/R - Tape and Reel (Alt: HSML-C170) RoHS: Compliant Min Qty: 32000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1088 / $0.1280 | Buy Now |
DISTI #
630-HSML-C170
|
Mouser Electronics | Standard LEDs - SMD AlInGaP Orange Org RoHS: Compliant | 25536 |
|
$0.1250 / $0.6100 | Buy Now |
DISTI #
HSML-C170
|
Avnet Americas | LED Uni-Color Orange 609nm 2-Pin Chip LED T/R - Tape and Reel (Alt: HSML-C170) RoHS: Compliant Min Qty: 32000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1088 / $0.1280 | Buy Now |
|
Chip1Cloud | LED ORANGE DIFFUSED 0805 SMD | 7900 |
|
RFQ | |
DISTI #
HSML-C170
|
EBV Elektronik | LED Uni-Color Orange 609nm 2-Pin Chip LED T/R (Alt: HSML-C170) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 2 Weeks, 2 Days | EBV - 96000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 4000 | 76000 |
|
$0.1556 / $0.1672 | Buy Now |
Part Details for HSML-C170
HSML-C170 CAD Models
HSML-C170 Part Data Attributes:
|
HSML-C170
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HSML-C170
Broadcom Limited
Single Color LED, Orange, Untinted Diffused, 1.4mm, 2 X 1.25 MM, 0.80 MM HEIGHT, LEAD FREE PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | 2 X 1.25 MM, 0.80 MM HEIGHT, LEAD FREE PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | SUPPORTS INFRARED | |
Color | ORANGE | |
Color@Wavelength | Amber | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 2.4 V | |
JESD-609 Code | e4 | |
Lens Type | UNTINTED DIFFUSED | |
Luminous Intensity-Nom | 90.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.8 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 609 nm | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 1.4 mm | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Pitch | 2.1 mm | |
Viewing Angle | 170 deg |
Alternate Parts for HSML-C170
This table gives cross-reference parts and alternative options found for HSML-C170. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSML-C170, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HSML-C170 | Single Color LED, Orange, Untinted Diffused, 1.4mm | Agilent Technologies Inc | HSML-C170 vs HSML-C170 |