There are no models available for this part yet.
Overview of HSML-C170 by Agilent Technologies Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1709A | Analog Devices | LTC3880/-1 Demo Board I Progra | |
LTC1701ES5#TRPBF | Analog Devices | 1MHz Buck DC/DC Conv in SOT-23 | |
LTC1703CG#TRPBF | Analog Devices | 2x 550kHz Sync 2-PhSw Reg Cntr |
CAD Models for HSML-C170 by Agilent Technologies Inc
Part Data Attributes for HSML-C170 by Agilent Technologies Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
AGILENT TECHNOLOGIES INC
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8541.40.20.00
|
Color
|
ORANGE
|
Color@Wavelength
|
Amber
|
Configuration
|
SINGLE
|
Forward Current-Max
|
0.03 A
|
Forward Voltage-Max
|
2.4 V
|
JESD-609 Code
|
e0
|
Lens Type
|
UNTINTED DIFFUSED
|
Luminous Intensity-Nom
|
90.0 mcd
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-30 °C
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|
Overall Height
|
0.8 mm
|
Packing Method
|
TR, 7 INCH
|
Peak Wavelength
|
609 nm
|
Reverse Voltage-Max
|
5 V
|
Shape
|
RECTANGULAR
|
Size
|
1.4 mm
|
Surface Mount
|
YES
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Pitch
|
2.1 mm
|
Viewing Angle
|
170 deg
|
Alternate Parts for HSML-C170
This table gives cross-reference parts and alternative options found for HSML-C170. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSML-C170, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HSML-C170 | Single Color LED, Orange, Untinted Diffused, 1.4mm, 2 X 1.25 MM, 0.80 MM HEIGHT, LEAD FREE PACKAGE-2 | Broadcom Limited | HSML-C170 vs HSML-C170 |