Part Details for HSM83TR by Renesas Electronics Corporation
Overview of HSM83TR by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HSM83TR
HSM83TR CAD Models
HSM83TR Part Data Attributes
|
HSM83TR
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HSM83TR
Renesas Electronics Corporation
0.1A, SILICON, SIGNAL DIODE
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 2 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 300 V | |
Reverse Recovery Time-Max | 0.1 µs | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for HSM83TR
This table gives cross-reference parts and alternative options found for HSM83TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSM83TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HSM83TL | Rectifier Diode, 1 Element, 0.1A, Silicon | Hitachi Ltd | HSM83TR vs HSM83TL |
MA199 | Rectifier Diode, 1 Element, 0.1A, 250V V(RRM), Silicon, TO-236, ROHS COMPLIANT, MINI3-G1, SC-59, 3 PIN | Panasonic Electronic Components | HSM83TR vs MA199 |
MA158TX | Rectifier Diode, 1 Element, 0.1A, Silicon | Panasonic Electronic Components | HSM83TR vs MA158TX |
MA158TSK | Rectifier Diode, 1 Element, 0.1A, Silicon | Panasonic Electronic Components | HSM83TR vs MA158TSK |
HSM83TR-E | 0.1A, SILICON, SIGNAL DIODE | Renesas Electronics Corporation | HSM83TR vs HSM83TR-E |
HSM83TL | 0.1A, SILICON, SIGNAL DIODE | Renesas Electronics Corporation | HSM83TR vs HSM83TL |