Part Details for DA3X108K by Panasonic Electronic Components
Overview of DA3X108K by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DA3X108K
DA3X108K CAD Models
DA3X108K Part Data Attributes
|
DA3X108K
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
DA3X108K
Panasonic Electronic Components
Rectifier Diode, 1 Element, 0.1A, 300V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, MINI3-G3-B, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, MINI3-G3-B, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | MINI3-G3-B | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JESD-30 Code | R-PDSO-G3 | |
Non-rep Pk Forward Current-Max | 0.5 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 300 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for DA3X108K
This table gives cross-reference parts and alternative options found for DA3X108K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DA3X108K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HSM83TR | 0.1A, SILICON, SIGNAL DIODE | Renesas Electronics Corporation | DA3X108K vs HSM83TR |
MA158TSK | Rectifier Diode, 1 Element, 0.1A, Silicon | Panasonic Electronic Components | DA3X108K vs MA158TSK |
MA199 | Rectifier Diode, 1 Element, 0.1A, 250V V(RRM), Silicon, TO-236, ROHS COMPLIANT, MINI3-G1, SC-59, 3 PIN | Panasonic Electronic Components | DA3X108K vs MA199 |
HSM83TL | Rectifier Diode, 1 Element, 0.1A, Silicon | Hitachi Ltd | DA3X108K vs HSM83TL |
MA158TX | Rectifier Diode, 1 Element, 0.1A, Silicon | Panasonic Electronic Components | DA3X108K vs MA158TX |
HSM83TL | 0.1A, SILICON, SIGNAL DIODE | Renesas Electronics Corporation | DA3X108K vs HSM83TL |
MA158 | Rectifier Diode, 1 Element, 0.1A, 250V V(RRM), Silicon, TO-236, ROHS COMPLIANT, MINI3-G1, SC-59, 3 PIN | Panasonic Electronic Components | DA3X108K vs MA158 |