Part Details for HSM107S by Renesas Electronics Corporation
Overview of HSM107S by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Aerospace and Defense
Agriculture Technology
Renewable Energy
Robotics and Drones
Part Details for HSM107S
HSM107S CAD Models
HSM107S Part Data Attributes:
|
HSM107S
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HSM107S
Renesas Electronics Corporation
UNIDIRECTIONAL, 2 ELEMENT, SILICON, TVS DIODE, MPAK-3
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | MPAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | LOW LEAKAGE CURRENT | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 0.3 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 0.5 A | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 0.05 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 8 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for HSM107S
This table gives cross-reference parts and alternative options found for HSM107S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSM107S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HSM107STL | UNIDIRECTIONAL, 2 ELEMENT, SILICON, TVS DIODE | Renesas Electronics Corporation | HSM107S vs HSM107STL |
HSM107STL-E | UNIDIRECTIONAL, 2 ELEMENT, SILICON, TVS DIODE | Renesas Electronics Corporation | HSM107S vs HSM107STL-E |
HSM107STL | Trans Voltage Suppressor Diode, Unidirectional, 2 Element, Silicon | Hitachi Ltd | HSM107S vs HSM107STL |