Part Details for HSM107STL-E by Renesas Electronics Corporation
Overview of HSM107STL-E by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HSM107STL-E
HSM107STL-E CAD Models
HSM107STL-E Part Data Attributes:
|
HSM107STL-E
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HSM107STL-E
Renesas Electronics Corporation
UNIDIRECTIONAL, 2 ELEMENT, SILICON, TVS DIODE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | RENESAS TECHNOLOGY CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e6 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for HSM107STL-E
This table gives cross-reference parts and alternative options found for HSM107STL-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSM107STL-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HSM107STL | Trans Voltage Suppressor Diode, Unidirectional, 2 Element, Silicon | Hitachi Ltd | HSM107STL-E vs HSM107STL |
HSM107STL | UNIDIRECTIONAL, 2 ELEMENT, SILICON, TVS DIODE | Renesas Electronics Corporation | HSM107STL-E vs HSM107STL |