Part Details for HSDL-3612 by Hewlett Packard Co
Overview of HSDL-3612 by Hewlett Packard Co
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3612EUDC#PBF | Analog Devices | 3A, 4MHz Mono Sync Buck DC/DC | |
LTC3612MPFE#PBF | Analog Devices | 3A, 4MHz Mono Sync Buck DC/DC | |
LTC3612EUDC#TRPBF | Analog Devices | 3A, 4MHz Mono Sync Buck DC/DC |