Part Details for HSDL-3211-021 by Agilent Technologies Inc
Results Overview of HSDL-3211-021 by Agilent Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HSDL-3211-021 Information
HSDL-3211-021 by Agilent Technologies Inc is an Other Interface IC.
Other Interface ICs are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS53211RGTR | Texas Instruments | Single Phase PWM Controller with Light-Load Efficiency Optimization 16-VQFN -40 to 85 | |
TPS53211RGTT | Texas Instruments | Single Phase PWM Controller with Light-Load Efficiency Optimization 16-VQFN -40 to 85 | |
TPS563211EVM | Texas Instruments | 18-V input, 3-A output, 600-kHz, synchronous buck converter SOT583 evaluation module |
Part Details for HSDL-3211-021
HSDL-3211-021 CAD Models
HSDL-3211-021 Part Data Attributes
|
HSDL-3211-021
Agilent Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
HSDL-3211-021
Agilent Technologies Inc
Interface Circuit, BICMOS
Select a part to compare: |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AGILENT TECHNOLOGIES INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-XSMA-X8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | SMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.4 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | NO | |
Technology | BICMOS | |
Temperature Grade | OTHER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | SINGLE |
Alternate Parts for HSDL-3211-021
This table gives cross-reference parts and alternative options found for HSDL-3211-021. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSDL-3211-021, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HSDL-3211-021 | Avago Technologies | Check for Price | SPECIALTY INTERFACE CIRCUIT, SMA8 | HSDL-3211-021 vs HSDL-3211-021 |