Part Details for HSDL-3020-021 by Avago Technologies
Overview of HSDL-3020-021 by Avago Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Part Details for HSDL-3020-021
HSDL-3020-021 CAD Models
HSDL-3020-021 Part Data Attributes:
|
HSDL-3020-021
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
HSDL-3020-021
Avago Technologies
SPECIALTY INTERFACE CIRCUIT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | INTERFACE CIRCUIT | |
Moisture Sensitivity Level | 4 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Peak Reflow Temperature (Cel) | 255 | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.4 V | |
Supply Voltage-Nom | 3 V | |
Technology | BICMOS | |
Temperature Grade | OTHER |
Alternate Parts for HSDL-3020-021
This table gives cross-reference parts and alternative options found for HSDL-3020-021. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSDL-3020-021, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HSDL-3020-021 | Interface Circuit, BICMOS, | Lite-On Semiconductor Corporation | HSDL-3020-021 vs HSDL-3020-021 |