Part Details for HSDL-3003-021 by Lite-On Semiconductor Corporation
Overview of HSDL-3003-021 by Lite-On Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HSDL-3003-021
HSDL-3003-021 CAD Models
HSDL-3003-021 Part Data Attributes:
|
HSDL-3003-021
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
HSDL-3003-021
Lite-On Semiconductor Corporation
Interface Circuit, BICMOS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-XSMA-N8 | |
Moisture Sensitivity Level | 4 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.4 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | NO | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | PURE TIN | |
Terminal Form | NO LEAD | |
Terminal Position | SINGLE |
Alternate Parts for HSDL-3003-021
This table gives cross-reference parts and alternative options found for HSDL-3003-021. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSDL-3003-021, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HSDL-3003-001 | SPECIALTY INTERFACE CIRCUIT, SMA8 | Avago Technologies | HSDL-3003-021 vs HSDL-3003-001 |
HSDL-3003-001 | Interface Circuit, BICMOS | Agilent Technologies Inc | HSDL-3003-021 vs HSDL-3003-001 |