Part Details for HSDL-3000#007 by Avago Technologies
Overview of HSDL-3000#007 by Avago Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HSDL-3000#007
HSDL-3000#007 CAD Models
HSDL-3000#007 Part Data Attributes
|
HSDL-3000#007
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
HSDL-3000#007
Avago Technologies
SPECIALTY INTERFACE CIRCUIT, SMA6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Avago Technologies | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-XSMA-N6 | |
Moisture Sensitivity Level | 4 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | NO | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Position | SINGLE |
Alternate Parts for HSDL-3000#007
This table gives cross-reference parts and alternative options found for HSDL-3000#007. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSDL-3000#007, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HSDL-3000007G | Interface Circuit, BICMOS | Broadcom Limited | HSDL-3000#007 vs HSDL-3000007G |
HSDL-3000007G | Interface Circuit, BICMOS | Agilent Technologies Inc | HSDL-3000#007 vs HSDL-3000007G |
HSDL-3000#017 | SPECIALTY INTERFACE CIRCUIT, SMA6 | Avago Technologies | HSDL-3000#007 vs HSDL-3000#017 |
HSDL-3000007G | SPECIALTY INTERFACE CIRCUIT, SMA6 | Avago Technologies | HSDL-3000#007 vs HSDL-3000007G |
HSDL-3000007 | SPECIALTY INTERFACE CIRCUIT, SMA6 | Avago Technologies | HSDL-3000#007 vs HSDL-3000007 |