Part Details for HSCH-1001 by Hewlett Packard Co
Overview of HSCH-1001 by Hewlett Packard Co
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for HSCH-1001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 0.015 A, SILICON, SIGNAL DIODE, DO-35 | 95 |
|
$0.9000 / $1.5000 | Buy Now |
Part Details for HSCH-1001
HSCH-1001 CAD Models
HSCH-1001 Part Data Attributes:
|
HSCH-1001
Hewlett Packard Co
Buy Now
Datasheet
|
Compare Parts:
HSCH-1001
Hewlett Packard Co
Rectifier Diode, Schottky, 1 Element, 0.015A, Silicon, DO-35, GLASS PACKAGE-2
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HEWLETT PACKARD CO | |
Part Package Code | DO-35 | |
Package Description | O-LALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 0.015 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for HSCH-1001
This table gives cross-reference parts and alternative options found for HSCH-1001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSCH-1001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Q5-200A | Rectifier Diode, 1 Element, 0.01A, 5V V(RRM), Silicon | International Diode Corp | HSCH-1001 vs Q5-200A |
1N82A | Rectifier Diode, 1 Element, 0.015A, Silicon, DO-7, DO-7, 2 PIN | Semitronics Corp | HSCH-1001 vs 1N82A |