Part Details for Q5-200A by International Diode Corp
Overview of Q5-200A by International Diode Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for Q5-200A
Q5-200A CAD Models
Q5-200A Part Data Attributes:
|
Q5-200A
International Diode Corp
Buy Now
Datasheet
|
Compare Parts:
Q5-200A
International Diode Corp
Rectifier Diode, 1 Element, 0.01A, 5V V(RRM), Silicon
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | INTERNATIONAL DIODE CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.5 V | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 75 °C | |
Output Current-Max | 0.01 A | |
Power Dissipation-Max | 0.15 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 5 V | |
Reverse Recovery Time-Max | 0.002 µs | |
Surface Mount | NO |
Alternate Parts for Q5-200A
This table gives cross-reference parts and alternative options found for Q5-200A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q5-200A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HSCH-1001 | Rectifier Diode, Schottky, 1 Element, 0.015A, Silicon, DO-35, GLASS PACKAGE-2 | Hewlett Packard Co | Q5-200A vs HSCH-1001 |