There are no models available for this part yet.
Overview of HSC150S56RJ by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for HSC150S56RJ by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1712-HSC150S56RJ-ND
|
DigiKey | RES CHAS MNT 56 OHMS 5% 150W Min Qty: 20 Lead time: 27 Weeks Container: Box | Temporarily Out of Stock |
|
$20.4555 | Buy Now | |
DISTI #
279-HSC150S56RJ
|
Mouser Electronics | Wirewound Resistors - Chassis Mount HSC150S 56R 5% Screw Terminal RoHS: Compliant | 20 |
|
$16.9300 / $24.7500 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$15.4600 / $22.2400 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$15.4600 / $22.2400 | Buy Now |