Part Details for HSC100S1R5J by TE Connectivity
Overview of HSC100S1R5J by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HSC100S1R5J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1712-HSC100S1R5J-ND
|
DigiKey | RES CHAS MNT 1.5 OHMS 5% 100W Min Qty: 1 Lead time: 27 Weeks Container: Box |
20 In Stock |
|
$12.8500 / $27.0700 | Buy Now |
DISTI #
279-HSC100S1R5J
|
Mouser Electronics | Wirewound Resistors - Chassis Mount HSC100S 1R5 5% Screw Terminal RoHS: Compliant | 20 |
|
$12.9700 / $19.7200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.3600 / $17.7200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$11.3600 / $17.7200 | Buy Now |