Part Details for HS9-4423RH-T by Intersil Corporation
Results Overview of HS9-4423RH-T by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HS9-4423RH-T Information
HS9-4423RH-T by Intersil Corporation is an MOSFET Driver.
MOSFET Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HS0-4423RH-Q | Renesas Electronics Corporation | Radiation Hardened, Dual, Inverting Power MOSFET Driver | |
HS9-4423RH-Q | Renesas Electronics Corporation | Radiation Hardened, Dual, Inverting Power MOSFET Driver | |
HS9-4423RH/PROTO | Renesas Electronics Corporation | Radiation Hardened, Dual, Inverting Power MOSFET Driver |
Part Details for HS9-4423RH-T
HS9-4423RH-T CAD Models
HS9-4423RH-T Part Data Attributes
|
HS9-4423RH-T
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
HS9-4423RH-T
Intersil Corporation
2A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, CDFP16, CERAMIC, DFP-16
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | DFP | |
Package Description | DFP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
High Side Driver | NO | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-GDFP-F16 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Peak Current Limit-Nom | 2 A | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.92 mm | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 12 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Turn-off Time | 0.25 µs | |
Turn-on Time | 0.25 µs | |
Width | 6.73 mm |
Alternate Parts for HS9-4423RH-T
This table gives cross-reference parts and alternative options found for HS9-4423RH-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HS9-4423RH-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
5962R9951102TXX | Intersil Corporation | Check for Price | 2A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, CDFP16, CERAMIC, DFP-16 | HS9-4423RH-T vs 5962R9951102TXX |