Part Details for HS9-4080ARH-8 by Intersil Corporation
Overview of HS9-4080ARH-8 by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Automotive
Part Details for HS9-4080ARH-8
HS9-4080ARH-8 CAD Models
HS9-4080ARH-8 Part Data Attributes:
|
HS9-4080ARH-8
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
HS9-4080ARH-8
Intersil Corporation
FULL BRDG BASED MOSFET DRIVER, CDFP20, CERAMIC, DFP-20
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | DFP | |
Package Description | DFP, | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
High Side Driver | NO | |
Interface IC Type | FULL BRIDGE BASED MOSFET DRIVER | |
JESD-30 Code | R-CDFP-F20 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class Q | |
Seated Height-Max | 2.92 mm | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 12 V | |
Surface Mount | YES | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Total Dose | 300k Rad(Si) V | |
Width | 6.92 mm |
Alternate Parts for HS9-4080ARH-8
This table gives cross-reference parts and alternative options found for HS9-4080ARH-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HS9-4080ARH-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962F9961701VSX | FULL BRDG BASED MOSFET DRIVER, CDFP20, CERAMIC, DFP-20 | Intersil Corporation | HS9-4080ARH-8 vs 5962F9961701VSX |
5962F9961701QSX | FULL BRDG BASED MOSFET DRIVER, CDFP20, CERAMIC, DFP-20 | Intersil Corporation | HS9-4080ARH-8 vs 5962F9961701QSX |
5962F9961701QSC | 0.4A FULL BRDG BASED MOSFET DRIVER, CDFP20, CERAMIC, DFP-20 | Intersil Corporation | HS9-4080ARH-8 vs 5962F9961701QSC |