Part Details for HS6B-11B03 by IDEC Corporation
Overview of HS6B-11B03 by IDEC Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Price & Stock for HS6B-11B03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84C2839
|
Newark | Safety Interlock Switch, 1No/1Nc, 250V, Product Range:-, Contact Configuration:Spst-No, Spst-Nc, Switch Terminals:Wire Leaded, Contact Voltage Ac Max:250V, Contact Current Ac Max:2.5A, Contact Voltage Dc Max:250V Rohs Compliant: Yes |Idec HS6B-11B03 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$72.6900 / $94.4000 | Buy Now |
DISTI #
1885-HS6B-11B03-ND
|
DigiKey | INTERLOCK NON-LOCKING DPST Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$75.6500 | Buy Now |
DISTI #
199-HS6B11B03
|
Mouser Electronics | Interlock Switches Safety Interlock Switch 1NC1NO RoHS: Compliant | 0 |
|
$68.3800 / $80.2400 | Order Now |
DISTI #
70173688
|
RS | Switch, Safety Switch 1NO/1NC 3m cable | IDEC Corporation HS6B-11B03 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$63.0200 / $81.8400 | Buy Now |
|
Onlinecomponents.com | Switch Safety Interlock N.O./N.C. SPST/SPST Key 2.5A 250VAC 250VDC Screw Mount Cable 1000000Cycles RoHS: Compliant |
30 In Stock |
|
$70.5700 / $108.4400 | Buy Now |
DISTI #
66435717
|
Verical | Switch Safety Interlock N.O./N.C. SPST/SPST Key 2.5A 250VAC 250VDC Screw Mount Cable 1000000Cycles Min Qty: 1 Package Multiple: 1 Date Code: 2249 | Americas - 29 |
|
$97.0275 / $133.7115 | Buy Now |
DISTI #
000000000003378707
|
Sager | Interlock Switches Safety Interlock Switch 1NC1NO Min Qty: 1 | 0 |
|
$66.7000 / $73.8800 | Buy Now |
|
Master Electronics | Switch Safety Interlock N.O./N.C. SPST/SPST Key 2.5A 250VAC 250VDC Screw Mount Cable 1000000Cycles RoHS: Compliant |
30 In Stock |
|
$70.5700 / $108.4400 | Buy Now |
Part Details for HS6B-11B03
HS6B-11B03 CAD Models
HS6B-11B03 Part Data Attributes
|
HS6B-11B03
IDEC Corporation
Buy Now
Datasheet
|
Compare Parts:
HS6B-11B03
IDEC Corporation
Snap Acting/Limit Switch,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | IDEC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.33 | |
Actuator Travel | 8 mm | |
Body Breadth | 15 mm | |
Body Height | 87 mm | |
Body Length or Diameter | 30 mm | |
Contact (AC) Max Rating I Load | 1.5A@125VAC | |
Contact (AC) Max Rating R Load | 2.5A@125VAC | |
Contact Current(AC)-Max | 2.5 A | |
Contact Current(DC)-Max | 2.5 A | |
Contact (DC) Max Rating R Load | 2.5A@30VDC | |
Contact Resistance | 0.3 mΩ | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 30 V | |
Electrical Life | 100000 Cycle(s) | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Sealing | IP67 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPST | |
Switch Type | SAFETY SWITCH | |
Terminal Length | 118.11 inch | |
Termination Type | WIRE |