Part Details for HS5D-12ZRNM by IDEC Corporation
Overview of HS5D-12ZRNM by IDEC Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HS5D-12ZRNM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47T1537
|
Newark | Safety Interlock Switch, Spst/Dpst, 250V, Product Range:-, Contact Configuration:Spst-No, Dpst-Nc, Switch Terminals:Screw, Contact Voltage Ac Max:250V, Contact Current Ac Max:10A, Contact Voltage Dc Max:250V Rohs Compliant: Yes |Idec HS5D-12ZRNM RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$73.6200 / $106.7900 | Buy Now |
DISTI #
47AC5020
|
Newark | Safety Sw, Dpst-Nc, Spst-No, 10A, 250Vac, Product Range:Hs5D Series, Contact Configuration:Dpst-Nc, Spst-No, Switch Terminals:Screw, Contact Voltage Ac Max:250V, Contact Current Ac Max:10A, Ip Rating:Ip67, Contact Voltage Dc Rohs Compliant: Yes |Idec HS5D-12ZRNM RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.9400 / $47.0100 | Buy Now |
DISTI #
1885-HS5D-12ZRNM-ND
|
DigiKey | INTERLOCK SW SAFETY METAL HEAD Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$118.7600 | Buy Now |
DISTI #
199-HS5D12ZRNM
|
Mouser Electronics | Interlock Switches SafetySwitch MetalHead 1NO-2NC | 0 |
|
$84.7700 | Order Now |
DISTI #
70173723
|
RS | Switch, Safety Switch 1NO2NC M20 | IDEC Corporation HS5D-12ZRNM RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$100.7100 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$67.1900 / $85.2000 | Buy Now |
DISTI #
000000000003378616
|
Sager | Interlock Switches SafetySwitch MetalHead 1NO-2NC Min Qty: 1 | 0 |
|
$78.4800 / $86.9300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$67.1900 / $85.2000 | Buy Now |