Part Details for HS346B by Spectrum Microwave
Overview of HS346B by Spectrum Microwave
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Part Details for HS346B
HS346B CAD Models
HS346B Part Data Attributes
|
HS346B
Spectrum Microwave
Buy Now
Datasheet
|
Compare Parts:
HS346B
Spectrum Microwave
Sample and Hold Circuit, 1 Func, Sample, 1.6us Acquisition Time, DIP-14
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SATCON ELECTRONICS | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Acquisition Time-Max | 2.5 µs | |
Acquisition Time-Nom | 1.6 µs | |
Amplifier Type | SAMPLE AND HOLD CIRCUIT | |
Analog Input Voltage-Max | 10 V | |
Analog Input Voltage-Min | -10 V | |
Droop Rate-Max | 0.5 V/s | |
JESD-30 Code | R-XDIP-T14 | |
Neg Supply Voltage Limit-Max | -15.45 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 4.318 mm | |
Supply Voltage Limit-Max | 15.45 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for HS346B
This table gives cross-reference parts and alternative options found for HS346B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HS346B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD346SD/883B | IC SAMPLE AND HOLD AMPLIFIER, 1.6 us ACQUISITION TIME, CDIP14, BOTTOM BRAZED, CERAMIC, DIP-14, Sample and Hold Circuit | Analog Devices Inc | HS346B vs AD346SD/883B |
MN346H/BCH | Sample and Hold Circuit, 1 Func, Track, 1.6us Acquisition Time, CDIP14, HERMETIC SEALED, DIP-14 | Catalyst Semiconductor | HS346B vs MN346H/BCH |
AD346JD | SAMPLE AND HOLD AMPLIFIER, 1.6 us ACQUISITION TIME, CDIP14, BOTTOM BRAZED, CERAMIC, DIP-14 | Rochester Electronics LLC | HS346B vs AD346JD |
5962-8994002HXX | Sample and Hold Circuit, 1 Func, Sample, PDIP14, HERMETIC SEALED, DIP-14 | Spectrum Control | HS346B vs 5962-8994002HXX |
5962-8994002HXA | Sample and Hold Circuit, 1 Func, Sample, Hybrid, PDIP14, HERMETIC SEALED, DIP-14 | API Technologies Corp EIS (RETIRED) | HS346B vs 5962-8994002HXA |
5962-8994002HXC | Sample and Hold Circuit, 1 Func, Sample, Hybrid, PDIP14, HERMETIC SEALED, DIP-14 | Spectrum Control | HS346B vs 5962-8994002HXC |
HS346B | Sample and Hold Circuit, 1 Func, Sample, 1.6us Acquisition Time, DIP-14 | Spectrum Control | HS346B vs HS346B |
5962-8994001HXC | IC SAMPLE AND HOLD AMPLIFIER, CDIP14, BOTTOM BRAZED, CERAMIC, DIP-14, Sample and Hold Circuit | Analog Devices Inc | HS346B vs 5962-8994001HXC |
5962-8994002HXX | Sample and Hold Circuit, 1 Func, Sample, PDIP14, HERMETIC SEALED, DIP-14 | API Technologies Corp EIS (RETIRED) | HS346B vs 5962-8994002HXX |
5962-8994002HXC | Sample and Hold Circuit, 1 Func, Sample, Hybrid, PDIP14, HERMETIC SEALED, DIP-14 | Spectrum Microwave | HS346B vs 5962-8994002HXC |