Part Details for HS2G by HY Electronic Corp
Overview of HS2G by HY Electronic Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HS2G
HS2G CAD Models
HS2G Part Data Attributes
|
HS2G
HY Electronic Corp
Buy Now
Datasheet
|
Compare Parts:
HS2G
HY Electronic Corp
Rectifier Diode, 1 Phase, 1 Element, 2A, 400V V(RRM), Silicon, SMB, 2 PIN
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HY ELECTRONIC CORP | |
Package Description | SMB, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Pk Forward Current-Max | 60 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | YES | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for HS2G
This table gives cross-reference parts and alternative options found for HS2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HS2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RL204 | Rectifier Diode, 1 Phase, 1 Element, 2A, 400V V(RRM), | JGD Semiconductors Co Ltd | HS2G vs RL204 |
S2G+ | Rectifier Diode, | SPC Multicomp | HS2G vs S2G+ |
HS2GAL | Rectifier Diode, 1 Phase, 1 Element, 2A, 400V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | HS2G vs HS2GAL |
S2GTR | Rectifier Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | HS2G vs S2GTR |
UF204 | Rectifier Diode, 1 Element, 2A, 400V V(RRM), | Galaxy Microelectronics | HS2G vs UF204 |
HS2GALHM2G | Rectifier Diode, | Taiwan Semiconductor | HS2G vs HS2GALHM2G |
CMR2-04TIN/LEAD | Rectifier Diode, | Central Semiconductor Corp | HS2G vs CMR2-04TIN/LEAD |
CFRA204-G | Rectifier Diode, | Comchip Technology Corporation Ltd | HS2G vs CFRA204-G |
FFMAF204 | Rectifier Diode, 1 Phase, 1 Element, 2A, 400V V(RRM), Silicon, SMA-FL, 2 PIN | LRC Leshan Radio Co Ltd | HS2G vs FFMAF204 |
HFM205L-W | Rectifier Diode, | Rectron Semiconductor | HS2G vs HFM205L-W |