There are no models available for this part yet.
Overview of HS20 by Cirrus Logic
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CUHS20S60 | Toshiba Electronic Devices & Storage Corporation | Schottky Barrier Diode (SBD), 60 V, 2.0 A, US2H | |
CUHS20F60 | Toshiba Electronic Devices & Storage Corporation | Schottky Barrier Diode (SBD), 60 V, 2.0 A, US2H |
Price & Stock for HS20 by Cirrus Logic
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
HS20
|
Avnet Silica | Heat Sink Passive Aluminum Black Anodized (Alt: HS20) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 81 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
CAD Models for HS20 by Cirrus Logic
Part Data Attributes for HS20 by Cirrus Logic
HS20
Cirrus Logic
|
|
---|---|
Part Life Cycle Code
|
Active
|
Reach Compliance Code
|
unknown
|
Want to compare parts?
-
HS20Cirrus LogicThermal Management HeatsinkVS
-