Part Details for HS2-2700RH-Q by Intersil Corporation
Overview of HS2-2700RH-Q by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for HS2-2700RH-Q
HS2-2700RH-Q CAD Models
HS2-2700RH-Q Part Data Attributes:
|
HS2-2700RH-Q
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
HS2-2700RH-Q
Intersil Corporation
OP-AMP, 1MHz BAND WIDTH, MBCY8, METAL CAN-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | BCY | |
Package Description | , CAN8,.2 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Common-mode Reject Ratio-Nom | 106 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | O-MBCY-W8 | |
JESD-609 Code | e0 | |
Low-Offset | NO | |
Micropower | YES | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Equivalence Code | CAN8,.2 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Screening Level | 38535V;38534K;883S | |
Slew Rate-Nom | 20 V/us | |
Supply Current-Max | 0.15 mA | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Total Dose | 10k Rad(Si) V | |
Unity Gain BW-Nom | 1000 | |
Voltage Gain-Min | 100000 |
Alternate Parts for HS2-2700RH-Q
This table gives cross-reference parts and alternative options found for HS2-2700RH-Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HS2-2700RH-Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HS2-2700RH-Q | Operational Amplifier, 1 Func, 5000uV Offset-Max, BIPolar, MBCY8 | Harris Semiconductor | HS2-2700RH-Q vs HS2-2700RH-Q |
5962D9567002VCA | Operational Amplifier, 1 Func, 5000uV Offset-Max, BIPolar, CDIP14 | Harris Semiconductor | HS2-2700RH-Q vs 5962D9567002VCA |
HS2-2700RH-Q | Operational Amplifier, 1 Func, 5000uV Offset-Max, BIPolar, MBCY8, METAL CAN PACKAGE-8 | Rochester Electronics LLC | HS2-2700RH-Q vs HS2-2700RH-Q |
HS1B-2700RH-Q | OP-AMP, 1MHz BAND WIDTH, CDIP14, SIDE BRAZED, CERAMIC, DIP-14 | Intersil Corporation | HS2-2700RH-Q vs HS1B-2700RH-Q |
5962D9567002VCX | Operational Amplifier, 1 Func, 5000uV Offset-Max, BIPolar, CDIP14 | Harris Semiconductor | HS2-2700RH-Q vs 5962D9567002VCX |
5962D9567002VCX | OP-AMP, 1MHz BAND WIDTH, CDIP14, CERDIP-14 | Intersil Corporation | HS2-2700RH-Q vs 5962D9567002VCX |