Part Details for HS2-2700RH-Q by Harris Semiconductor
Overview of HS2-2700RH-Q by Harris Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for HS2-2700RH-Q
HS2-2700RH-Q CAD Models
HS2-2700RH-Q Part Data Attributes
|
HS2-2700RH-Q
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
HS2-2700RH-Q
Harris Semiconductor
Operational Amplifier, 1 Func, 5000uV Offset-Max, BIPolar, MBCY8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | , CAN8,.2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.05 µA | |
Common-mode Reject Ratio-Nom | 106 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | O-MBCY-W8 | |
JESD-609 Code | e0 | |
Low-Offset | NO | |
Micropower | YES | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Equivalence Code | CAN8,.2 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Screening Level | 38535V;38534K;883S | |
Slew Rate-Nom | 20 V/us | |
Supply Current-Max | 0.15 mA | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Total Dose | 10k Rad(Si) V | |
Unity Gain BW-Nom | 1000 | |
Voltage Gain-Min | 100000 |
Alternate Parts for HS2-2700RH-Q
This table gives cross-reference parts and alternative options found for HS2-2700RH-Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HS2-2700RH-Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HS1B-2700RH-Q | OP-AMP, 1MHz BAND WIDTH, CDIP14, SIDE BRAZED, CERAMIC, DIP-14 | Intersil Corporation | HS2-2700RH-Q vs HS1B-2700RH-Q |
5962D9567002VCX | OP-AMP, 1MHz BAND WIDTH, CDIP14, CERDIP-14 | Intersil Corporation | HS2-2700RH-Q vs 5962D9567002VCX |
HS1-2700RH-Q | Operational Amplifier, 1 Func, 5000uV Offset-Max, BIPolar, CDIP14, CERAMIC, DIP-14 | Rochester Electronics LLC | HS2-2700RH-Q vs HS1-2700RH-Q |