Part Details for HS1KLWHRVG by Taiwan Semiconductor
Overview of HS1KLWHRVG by Taiwan Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HS1KLWHRVG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HS1KLWHRVG
|
Avnet Americas | Diode High Efficient Recovery Rectifier 800V 1A 2-Pin SOD-123W Plastic T/R - Tape and Reel (Alt: HS1KLWHRVG) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ |
Part Details for HS1KLWHRVG
HS1KLWHRVG CAD Models
HS1KLWHRVG Part Data Attributes
|
HS1KLWHRVG
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
HS1KLWHRVG
Taiwan Semiconductor
Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Taiwan Semiconductor | |
Additional Feature | LOW POWER LOSS | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 800 V | |
Reverse Recovery Time-Max | 0.075 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for HS1KLWHRVG
This table gives cross-reference parts and alternative options found for HS1KLWHRVG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HS1KLWHRVG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RS1KALH | Rectifier Diode, 1 Phase, 1 Element, 1A, 800V V(RRM), Silicon, | Taiwan Semiconductor | HS1KLWHRVG vs RS1KALH |
GR1K | Rectifier Diode, | Surge Components Inc | HS1KLWHRVG vs GR1K |
HS1K | Rectifier Diode, | Surge Components Inc | HS1KLWHRVG vs HS1K |
HS1K-K | Rectifier Diode, 1 Phase, 1 Element, 1A, 800V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | HS1KLWHRVG vs HS1K-K |
RS1FK-M3/I | Rectifier Diode, | Vishay Intertechnologies | HS1KLWHRVG vs RS1FK-M3/I |
RGF1KHE3_B/I | Rectifier Diode, | Vishay Intertechnologies | HS1KLWHRVG vs RGF1KHE3_B/I |
RS1K-T | Rectifier Diode, 1 Phase, 1 Element, 1A, 800V V(RRM), Silicon, DO-214AC, | Taiwan Semiconductor | HS1KLWHRVG vs RS1K-T |
HS1KFL | Rectifier Diode, 1 Phase, 1 Element, 1A, 800V V(RRM), Silicon, SOD-123FL, 2 PIN | Taiwan Semiconductor | HS1KLWHRVG vs HS1KFL |
RS1KLWH | Rectifier Diode, 1 Phase, 1 Element, 1A, 800V V(RRM), Silicon, SOD-123W, 2 PIN | Taiwan Semiconductor | HS1KLWHRVG vs RS1KLWH |
RS1KLWHRVG | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, | Taiwan Semiconductor | HS1KLWHRVG vs RS1KLWHRVG |