There are no models available for this part yet.
Overview of RS1KLWHRVG by Taiwan Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Price & Stock for RS1KLWHRVG by Taiwan Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RS1KLWHRVGCT-ND
|
DigiKey | DIODE GEN PURP 800V 1A SOD123W Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0768 / $0.4800 | Buy Now | |
DISTI #
RS1KLWHRVG
|
Avnet Americas | Diode Fast Recovery Rectifier 800V 1A 2-Pin SOD-123W Plastic T/R - Tape and Reel (Alt: RS1KLWHRVG) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | ||
DISTI #
V79:2366_27525699
|
Arrow Electronics | Diode Switching 800V 1A 2-Pin SOD-123W T/R Automotive AEC-Q101 Min Qty: 242 Package Multiple: 1 Date Code: 2207 | Americas - 9865 |
|
$0.1022 / $0.2736 | Buy Now | |
DISTI #
V72:2272_16942382
|
Arrow Electronics | Diode Switching 800V 1A 2-Pin SOD-123W T/R Automotive AEC-Q101 Min Qty: 1 Package Multiple: 1 Lead time: 32 Weeks Date Code: 2207 Container: Cut Strips | Americas - 1 |
|
$0.2763 | Buy Now | |
DISTI #
66923267
|
Verical | Diode Switching 800V 1A 2-Pin SOD-123W T/R Automotive AEC-Q101 Min Qty: 242 Package Multiple: 1 Date Code: 2207 | Americas - 9865 |
|
$0.2736 | Buy Now | |
DISTI #
C1S754701237118
|
Chip1Stop | Rectifiers Diodes RoHS: Compliant | 9865 |
|
$0.1020 | Buy Now | |
DISTI #
C1S754700685187
|
Chip1Stop | Diode Switching 800V 1A Automotive 2-Pin SOD-123W T/R RoHS: Compliant pbFree: Yes | 1 |
|
$0.2763 | Buy Now |
CAD Models for RS1KLWHRVG by Taiwan Semiconductor
Part Data Attributes for RS1KLWHRVG by Taiwan Semiconductor
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TAIWAN SEMICONDUCTOR CO LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Samacsys Manufacturer
|
Taiwan Semiconductor
|
Additional Feature
|
LOW POWER LOSS
|
Application
|
GENERAL PURPOSE
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
JESD-30 Code
|
R-PDSO-F2
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Non-rep Pk Forward Current-Max
|
30 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Current-Max
|
1 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Reference Standard
|
AEC-Q101
|
Rep Pk Reverse Voltage-Max
|
800 V
|
Reverse Recovery Time-Max
|
0.25 µs
|
Surface Mount
|
YES
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
FLAT
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Alternate Parts for RS1KLWHRVG
This table gives cross-reference parts and alternative options found for RS1KLWHRVG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS1KLWHRVG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RS1KFLRVG | Rectifier Diode, | Taiwan Semiconductor | RS1KLWHRVG vs RS1KFLRVG |
HS1KLW | Rectifier Diode, 1 Phase, 1 Element, 1A, 800V V(RRM), Silicon, SOD-123W, 2 PIN | Taiwan Semiconductor | RS1KLWHRVG vs HS1KLW |
SCDF106 | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, 1206, 2 PIN | Secos Corporation | RS1KLWHRVG vs SCDF106 |
S1KLR3G | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, GREEN, PLASTIC, SUB SMA, 2 PIN | Taiwan Semiconductor | RS1KLWHRVG vs S1KLR3G |
DSRHD08-13 | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, GREEN, PLASTIC, T-MINIDIP-4 | Diodes Incorporated | RS1KLWHRVG vs DSRHD08-13 |
FF6 | Rectifier Diode, | Surge Components Inc | RS1KLWHRVG vs FF6 |
GS1K | Rectifier Diode, 1 Phase, 1 Element, 1A, 800V V(RRM), | JGD Semiconductors Co Ltd | RS1KLWHRVG vs GS1K |
RS1KFSHMWG | Rectifier Diode, | Taiwan Semiconductor | RS1KLWHRVG vs RS1KFSHMWG |
S1KFS | Rectifier Diode, 1 Phase, 1 Element, 1A, 800V V(RRM), Silicon, SOD-128, 2 PIN | Taiwan Semiconductor | RS1KLWHRVG vs S1KFS |
S1JLM2G | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, GREEN, PLASTIC, SUB SMA, 2 PIN | Taiwan Semiconductor | RS1KLWHRVG vs S1JLM2G |