Part Details for HRP-150-15 by Mean Well
Overview of HRP-150-15 by Mean Well
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for HRP-150-15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AJ0881
|
Newark | Power Supply, Ac-Dc, 15V, 10A Rohs Compliant: Yes |Mean Well HRP-150-15 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$63.9200 / $70.7800 | Buy Now |
DISTI #
1866-2705-ND
|
DigiKey | AC/DC CONVERTER 15V 150W Min Qty: 1 Lead time: 12 Weeks Container: Box |
19 In Stock |
|
$58.0244 / $63.8300 | Buy Now |
DISTI #
HRP-150-15
|
Avnet Americas | AC/DC Power Supply Single-OUT 15V 10A 150W - Boxed Product (Development Kits) (Alt: HRP-150-15) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$48.0000 / $54.3000 | Buy Now |
DISTI #
709-HRP150-15
|
Mouser Electronics | Switching Power Supplies 150W 15V 10A W/PFC Function RoHS: Compliant | 12 |
|
$56.4400 / $63.6000 | Buy Now |
DISTI #
75075957
|
RS | Power Supply, AC-DC,15V,10A,100-264V In, Enclosed, Pnl Mnt, Embedded,150W, HRP Serie | MEAN WELL HRP-150-15 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$49.5200 / $54.9300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks | 0 |
|
$55.3400 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply - 1 Output - 15V@10A - 150W RoHS: Compliant |
14 In Stock |
|
$48.0000 / $54.3000 | Buy Now |
DISTI #
73549405
|
Verical | AC/DC Power Supply Single-OUT 15V 10A 150W 13-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2323 | Americas - 13 |
|
$64.6359 / $68.1305 | Buy Now |
DISTI #
2102191
|
Jameco Electronics | AC to DC Power Supply Single Output 15 Volt 10 Amp 150 Watt with PFC Min Qty: 1 Container: Each | 5 |
|
$36.9500 / $44.9500 | Buy Now |
DISTI #
HRP-150-15
|
TME | Power supply: switched-mode, for building in,modular, 150W, 10A Min Qty: 1 | 0 |
|
$48.0000 / $54.3000 | RFQ |
Part Details for HRP-150-15
HRP-150-15 CAD Models
HRP-150-15 Part Data Attributes
|
HRP-150-15
Mean Well
Buy Now
Datasheet
|
Compare Parts:
HRP-150-15
Mean Well
AC-DC Power Factor Correction Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Additional Feature | 120 -370VDC INPUT ALSO AVAILABLE | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Approvals | UL, TUV, EN, AS, EAC | |
Efficiency (Main Output) | 88% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X | |
Length | 159 mm | |
Line Regulation-Max | 0.3% | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 10 A | |
Output Voltage-Max | 18 V | |
Output Voltage-Min | 13.5 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OUTPUT OVER VOLTAGE; OUTPUT OVER LOAD; THERMAL; SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.053025 Vrms | |
Screening Level | IEC 62368-1 | |
Seated Height-Max | 38 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 150 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 3.05 s | |
Width | 97 mm |