Part Details for HRP-03-S by JST Manufacturing
Overview of HRP-03-S by JST Manufacturing
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HRP-03-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HRP-03-S-ND
|
DigiKey | CONN RCPT HSG 3POS 2.50MM Min Qty: 2000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0404 | Buy Now |
Part Details for HRP-03-S
HRP-03-S CAD Models
HRP-03-S Part Data Attributes
|
HRP-03-S
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
HRP-03-S
JST Manufacturing
Board Connector, 3 Contact(s), 1 Row(s), Female, Crimp Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | J S T MFG CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | COMPATIBLE CONTACT=SHR-001T-P0.6 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |
Alternate Parts for HRP-03-S
This table gives cross-reference parts and alternative options found for HRP-03-S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HRP-03-S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PNIRR-03V | Board Connector, 3 Contact(s), 1 Row(s), Female, Crimp Terminal, Receptacle, ROHS COMPLIANT | JST Manufacturing | HRP-03-S vs PNIRR-03V |
RMTB1-03SHY0102 | Board Connector, 3 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket, ROHS COMPLIANT | ITT Interconnect Solutions | HRP-03-S vs RMTB1-03SHY0102 |
F31FSS-03V-KY | Board Connector, 3 Contact(s), 1 Row(s), Female, Crimp Terminal, Receptacle, ROHS COMPLIANT | JST Manufacturing | HRP-03-S vs F31FSS-03V-KY |
J11SF-03V-KX | Board Connector, 3 Contact(s), 1 Row(s), Female, Crimp Terminal, Receptacle, ROHS COMPLIANT | JST Manufacturing | HRP-03-S vs J11SF-03V-KX |
A-CS254-3 | Board Connector, 3 Contact(s), 1 Row(s), Female, Crimp Terminal | ASSMANN WSW components GmbH | HRP-03-S vs A-CS254-3 |
2544-2031 | Board Connector, 3 Contact(s), 1 Row(s), Female, Crimp Terminal | Leotronics Ltd | HRP-03-S vs 2544-2031 |
GVHRSF-03V-S | Board Connector, 3 Contact(s), 1 Row(s), Female, Crimp Terminal, ROHS COMPLIANT | JST Manufacturing | HRP-03-S vs GVHRSF-03V-S |
J11SF-03V-KY | Board Connector, 3 Contact(s), 1 Row(s), Female, Crimp Terminal, Receptacle, ROHS COMPLIANT | JST Manufacturing | HRP-03-S vs J11SF-03V-KY |
MA-141-003-261-A03XH | Board Connector, 3 Contact(s), 1 Row(s), Female, Crimp Terminal, Receptacle, ROHS COMPLIANT | AirBorn Inc | HRP-03-S vs MA-141-003-261-A03XH |
RMTV1-03SH06701 | Board Connector, 3 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket, ROHS COMPLIANT | ITT Interconnect Solutions | HRP-03-S vs RMTV1-03SH06701 |