Datasheets
HRM1200L by: Stanley Electric Co

Interface Circuit

Part Details for HRM1200L by Stanley Electric Co

Overview of HRM1200L by Stanley Electric Co

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for HRM1200L

HRM1200L CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

HRM1200L Part Data Attributes

HRM1200L Stanley Electric Co
Buy Now Datasheet
Compare Parts:
HRM1200L Stanley Electric Co Interface Circuit
Part Life Cycle Code Obsolete
Ihs Manufacturer STANLEY ELECTRIC CO LTD
Package Description ,
Reach Compliance Code unknown
HTS Code 8542.39.00.01
Interface IC Type INTERFACE CIRCUIT
JESD-30 Code R-XSMA-X6
Number of Functions 1
Number of Terminals 6
Operating Temperature-Max 85 °C
Operating Temperature-Min -30 °C
Package Body Material UNSPECIFIED
Package Code SMA
Package Shape RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY
Qualification Status Not Qualified
Supply Voltage-Max 3.6 V
Supply Voltage-Min 2.7 V
Supply Voltage-Nom 3.3 V
Surface Mount NO
Temperature Grade OTHER
Terminal Form UNSPECIFIED
Terminal Position SINGLE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HRM1200L by Stanley Electric Co.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HRM1200L by Stanley Electric Co

Select Manufacturer
Which Manufacturer of HRM1200L would you like to use for your alert(s)?
  • Please alert me when HRM1200L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HRM1200L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HRM1200L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HRM1200L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HRM1200L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HRM1200L by Stanley Electric Co

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: