Part Details for HRC0103C by Renesas Electronics Corporation
Overview of HRC0103C by Renesas Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HRC0103C
HRC0103C CAD Models
HRC0103C Part Data Attributes
|
HRC0103C
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HRC0103C
Renesas Electronics Corporation
0.1A, 30V, SILICON, SIGNAL DIODE, UFP-2
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | UFP-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.4 V | |
JESD-30 Code | R-PDSO-F2 | |
Non-rep Pk Forward Current-Max | 1 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for HRC0103C
This table gives cross-reference parts and alternative options found for HRC0103C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HRC0103C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MA2S784 | Rectifier Diode, Schottky, 1 Element, 0.1A, 30V V(RRM), Silicon, SC-79, 2 PIN | Panasonic Electronic Components | HRC0103C vs MA2S784 |
HRC0103A | Rectifier Diode, Schottky, 1 Element, 0.1A, 30V V(RRM), Silicon, ULTRA SMALL, UFP, 2 PIN | Hitachi Ltd | HRC0103C vs HRC0103A |
HRC0103A-E | 0.1A, 30V, SILICON, SIGNAL DIODE, UFP-2 | Renesas Electronics Corporation | HRC0103C vs HRC0103A-E |
MA2SD29 | Rectifier Diode, Schottky, 1 Element, 0.1A, 30V V(RRM), Silicon, SSMINI2-F1, 2 PIN | Panasonic Electronic Components | HRC0103C vs MA2SD29 |