Part Details for HRC0103A-E by Renesas Electronics Corporation
Overview of HRC0103A-E by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HRC0103A-E
HRC0103A-E CAD Models
HRC0103A-E Part Data Attributes:
|
HRC0103A-E
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HRC0103A-E
Renesas Electronics Corporation
0.1A, 30V, SILICON, SIGNAL DIODE, UFP-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS TECHNOLOGY CORP | |
Package Description | UFP-2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e6 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for HRC0103A-E
This table gives cross-reference parts and alternative options found for HRC0103A-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HRC0103A-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MA2S784 | Rectifier Diode, Schottky, 1 Element, 0.1A, 30V V(RRM), Silicon, SC-79, 2 PIN | Panasonic Electronic Components | HRC0103A-E vs MA2S784 |
HRC0103A | Rectifier Diode, Schottky, 1 Element, 0.1A, 30V V(RRM), Silicon, ULTRA SMALL, UFP, 2 PIN | Hitachi Ltd | HRC0103A-E vs HRC0103A |
HRC0103C | 0.1A, 30V, SILICON, SIGNAL DIODE, UFP-2 | Renesas Electronics Corporation | HRC0103A-E vs HRC0103C |
MA2SD29 | Rectifier Diode, Schottky, 1 Element, 0.1A, 30V V(RRM), Silicon, SSMINI2-F1, 2 PIN | Panasonic Electronic Components | HRC0103A-E vs MA2SD29 |