Part Details for HR1725NPO683J16NT95 by Presidio Components Inc
Overview of HR1725NPO683J16NT95 by Presidio Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HR1725NPO683J16NT95
HR1725NPO683J16NT95 CAD Models
HR1725NPO683J16NT95 Part Data Attributes
|
HR1725NPO683J16NT95
Presidio Components Inc
Buy Now
Datasheet
|
Compare Parts:
HR1725NPO683J16NT95
Presidio Components Inc
Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.068uF, Surface Mount, 1725, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRESIDIO COMPONENTS INC | |
Package Description | , 1725 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | WAFFLE PACK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 1725 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for HR1725NPO683J16NT95
This table gives cross-reference parts and alternative options found for HR1725NPO683J16NT95. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HR1725NPO683J16NT95, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HR1725NPO683J16PA | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.068uF, Surface Mount, 1725, CHIP | Presidio Components Inc | HR1725NPO683J16NT95 vs HR1725NPO683J16PA |
HR1725NPO683J16NT65 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.068uF, Surface Mount, 1725, CHIP | Presidio Components Inc | HR1725NPO683J16NT95 vs HR1725NPO683J16NT65 |
HR1725NPO683J16PB | CAPACITOR, CERAMIC, MULTILAYER, 16V, C0G, 0.068uF, SURFACE MOUNT, 1725, CHIP | Presidio Components Inc | HR1725NPO683J16NT95 vs HR1725NPO683J16PB |
HR1725NPO683J16NT94 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.068uF, Surface Mount, 1725, CHIP | Presidio Components Inc | HR1725NPO683J16NT95 vs HR1725NPO683J16NT94 |
HR1725NPO683J16F3 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.068uF, Surface Mount, 1725, CHIP | Presidio Components Inc | HR1725NPO683J16NT95 vs HR1725NPO683J16F3 |
HR1725NPO683J16NG4 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.068uF, Surface Mount, 1725, CHIP | Presidio Components Inc | HR1725NPO683J16NT95 vs HR1725NPO683J16NG4 |
HR1725NPO683J16F6 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.068uF, Surface Mount, 1725, CHIP | Presidio Components Inc | HR1725NPO683J16NT95 vs HR1725NPO683J16F6 |
HR1725NPO683J16FA | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.068uF, Surface Mount, 1725, CHIP | Presidio Components Inc | HR1725NPO683J16NT95 vs HR1725NPO683J16FA |
HR1725NPO683J16NG3 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.068uF, Surface Mount, 1725, CHIP | Presidio Components Inc | HR1725NPO683J16NT95 vs HR1725NPO683J16NG3 |
HR1725NPO683J16NT96 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.068uF, Surface Mount, 1725, CHIP | Presidio Components Inc | HR1725NPO683J16NT95 vs HR1725NPO683J16NT96 |