HR1725NPO683J16FA
Presidio Components Inc
Description: Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.068uF, Surface Mount, 1725, CHIP

Overview of HR1725NPO683J16FA by Presidio Components Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for HR1725NPO683J16FA by Presidio Components Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HR1725NPO683J16FA by Presidio Components Inc

HR1725NPO683J16FA
Presidio Components Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PRESIDIO COMPONENTS INC
Package Description
, 1725
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.068 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
TR, PLASTIC, 13 INCH
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
16 V
Size Code
1725
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Silver/Palladium (Ag/Pd)
Terminal Shape
WRAPAROUND
Want to compare parts?
  1. HR1725NPO683J16FA
    Presidio Components Inc
    Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.068uF, Surface Mount, 1725, CHIP
    VS

Alternate Parts for HR1725NPO683J16FA

This table gives cross-reference parts and alternative options found for HR1725NPO683J16FA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HR1725NPO683J16FA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HR1725NPO683J16PA Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.068uF, Surface Mount, 1725, CHIP Presidio Components Inc HR1725NPO683J16FA vs HR1725NPO683J16PA
HR1725NPO683J16NT65 Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.068uF, Surface Mount, 1725, CHIP Presidio Components Inc HR1725NPO683J16FA vs HR1725NPO683J16NT65
HR1725NPO683J16PB CAPACITOR, CERAMIC, MULTILAYER, 16V, C0G, 0.068uF, SURFACE MOUNT, 1725, CHIP Presidio Components Inc HR1725NPO683J16FA vs HR1725NPO683J16PB
HR1725NPO683J16NT94 Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.068uF, Surface Mount, 1725, CHIP Presidio Components Inc HR1725NPO683J16FA vs HR1725NPO683J16NT94
HR1725NPO683J16F3 Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.068uF, Surface Mount, 1725, CHIP Presidio Components Inc HR1725NPO683J16FA vs HR1725NPO683J16F3
HR1725NPO683J16NG4 Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.068uF, Surface Mount, 1725, CHIP Presidio Components Inc HR1725NPO683J16FA vs HR1725NPO683J16NG4
HR1725NPO683J16F6 Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.068uF, Surface Mount, 1725, CHIP Presidio Components Inc HR1725NPO683J16FA vs HR1725NPO683J16F6
HR1725NPO683J16NG3 Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.068uF, Surface Mount, 1725, CHIP Presidio Components Inc HR1725NPO683J16FA vs HR1725NPO683J16NG3
HR1725NPO683J16NT96 Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.068uF, Surface Mount, 1725, CHIP Presidio Components Inc HR1725NPO683J16FA vs HR1725NPO683J16NT96
HR1725NPO683J16NT93 Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.068uF, Surface Mount, 1725, CHIP Presidio Components Inc HR1725NPO683J16FA vs HR1725NPO683J16NT93

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HR1725NPO683J16FA by Presidio Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HR1725NPO683J16FA by Presidio Components Inc

Select Manufacturer
Which Manufacturer of HR1725NPO683J16FA would you like to use for your alert(s)?
  • Please alert me when HR1725NPO683J16FA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HR1725NPO683J16FA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HR1725NPO683J16FA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HR1725NPO683J16FA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HR1725NPO683J16FA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HR1725NPO683J16FA by Presidio Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: