Part Details for HR10A-10P-12SC by Hirose Electric Co Ltd
Overview of HR10A-10P-12SC by Hirose Electric Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for HR10A-10P-12SC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 13 |
|
RFQ |
Part Details for HR10A-10P-12SC
HR10A-10P-12SC CAD Models
HR10A-10P-12SC Part Data Attributes:
|
HR10A-10P-12SC
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HR10A-10P-12SC
Hirose Electric Co Ltd
Circular Connector, 12 Contact(s), Zinc Alloy, Female, Crimp Terminal, Plug
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | SILVER/GOLD | |
Contact Finish Termination | SILVER/GOLD | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE/BERYLLIUM COPPER | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | ZINC ALLOY | |
Shell Size | 10 | |
Termination Type | CRIMP | |
Total Number of Contacts | 12 |
Alternate Parts for HR10A-10P-12SC
This table gives cross-reference parts and alternative options found for HR10A-10P-12SC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HR10A-10P-12SC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HR10A-10WTP-12S(73) | Circular Connector, 12 Contact(s), Zinc Alloy and Brass, Female, Solder Terminal, Plug | Hirose Electric Co Ltd | HR10A-10P-12SC vs HR10A-10WTP-12S(73) |
CL110-0446-5-74 | Circular Connector | Hirose Electric Co Ltd | HR10A-10P-12SC vs CL110-0446-5-74 |
HR10A-10WTP-12S | Circular Connector, 12 Contact(s), Zinc Alloy, Female, Solder Terminal, Plug | Hirose Electric Co Ltd | HR10A-10P-12SC vs HR10A-10WTP-12S |
HR10A-10TPA-12S | Circular Connector, 12 Contact(s), Zinc Alloy, Female, Solder Terminal, Plug | Hirose Electric Co Ltd | HR10A-10P-12SC vs HR10A-10TPA-12S |
CL110-1106-2-73 | Circular Connector | Hirose Electric Co Ltd | HR10A-10P-12SC vs CL110-1106-2-73 |