Part Details for HR10A-10P-12SC(73) by Hirose Electric Co Ltd
Overview of HR10A-10P-12SC(73) by Hirose Electric Co Ltd
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HR10A-10P-12SC(73)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK6349
|
Newark | Circular Conn, Plug, 12Pos, Crimp, Product Range:Hr10 Series, Circular Connector Shell Style:Cable Mount Plug, No. Of Contacts:12Contacts, Circular Contact Type:Crimp Socket - Contacts Not Supplied, Coupling Style:Push-Pull Rohs Compliant: Yes |Hirose(Hrs) HR10A-10P-12SC(73) Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 95 |
|
$13.3700 / $15.7000 | Buy Now |
DISTI #
68X2814
|
Newark | Circular Connector, Plug, 12Pos, Cable, Product Range:Hr10 Series, Circular Connector Shell Style:Cable Mount Plug, No. Of Contacts:12Contacts, Circular Contact Type:Crimp Socket - Contacts Not Supplied, Coupling Style:Push-Pull Rohs Compliant: Yes |Hirose(Hrs) HR10A-10P-12SC(73) Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$15.7700 / $21.4300 | Buy Now |
DISTI #
HR1675-ND
|
DigiKey | CONN PLG HSG FMALE 12POS INLINE Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
3 In Stock |
|
$12.4395 / $19.0700 | Buy Now |
DISTI #
HR10A-10P-12SC(73)
|
Avnet Americas | Conn Push-Pull F 12 POS Crimp ST Cable Mount 12 Terminal 1 Port - Bag (Alt: HR10A-10P-12SC(73)) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 12 Weeks, 0 Days Container: Bag | 20 |
|
$9.9339 / $12.0870 | Buy Now |
DISTI #
798-HR10A-10P-12SC73
|
Mouser Electronics | Circular Push Pull Connectors 12P PLUG SHELL SZ 10 FEMALE CRIMP RoHS: Compliant | 1761 |
|
$12.4800 / $17.0300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 1 | 0 |
|
$12.4400 | Buy Now |
DISTI #
HIRHR10A-10P-12SC(73)
|
Heilind Electronics | 110-0604-4-73 EACH | Americas - 152 in Stock |
|
$14.0469 / $17.9800 | Buy Now |
|
Onlinecomponents.com | Circular Connector - Plug - Female Sockets - 12 Position - Shell Size 10 - Push-Pull - Silver Contact Finish -Crimp Termin. -Cable Mount -20 Pcs. Bag. RoHS: Compliant |
90 In Stock |
|
$11.9500 / $17.9600 | Buy Now |
DISTI #
80014690
|
Verical | Conn Push-Pull F 12 POS Crimp ST Cable Mount 12 Terminal 1 Port Bag RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2405 | Americas - 87 |
|
$23.3480 | Buy Now |
DISTI #
HR10A-10P-12SC(73)
|
Avnet Americas | Conn Push-Pull F 12 POS Crimp ST Cable Mount 12 Terminal 1 Port - Bag (Alt: HR10A-10P-12SC(73)) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 12 Weeks, 0 Days Container: Bag | 20 |
|
$9.9339 / $12.0870 | Buy Now |
Part Details for HR10A-10P-12SC(73)
HR10A-10P-12SC(73) CAD Models
HR10A-10P-12SC(73) Part Data Attributes:
|
HR10A-10P-12SC(73)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HR10A-10P-12SC(73)
Hirose Electric Co Ltd
Circular Connector, 12 Contact(s), Zinc Alloy and Brass, Female, Crimp Terminal, Plug
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Hirose | |
Additional Feature | POLARIZED | |
Backshell Type | SOLID | |
Body Depth | 1.693 inch | |
Body Diameter | 0.579 inch | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 300VAC V | |
Durability | 1000 Cycles | |
Empty Shell | YES | |
Environmental Characteristics | MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYAMIDE/POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Shell Finish | NICKEL PLATED | |
Shell Material | BRASS/ZINC ALLOY | |
Shell Size | 10 | |
Termination Type | CRIMP | |
Total Number of Contacts | 12 |
Alternate Parts for HR10A-10P-12SC(73)
This table gives cross-reference parts and alternative options found for HR10A-10P-12SC(73). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HR10A-10P-12SC(73), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HR10A-10P-12SC | Circular Connector, 12 Contact(s), Zinc Alloy, Female, Crimp Terminal, Plug | Hirose Electric Co Ltd | HR10A-10P-12SC(73) vs HR10A-10P-12SC |