Part Details for HR10A-10P-12S(78) by Hirose Electric Co Ltd
Overview of HR10A-10P-12S(78) by Hirose Electric Co Ltd
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HR10A-10P-12S(78)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK6348
|
Newark | High Performance, Miniature Circular Connectors |Hirose(Hrs) HR10A-10P-12S(78) Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.6000 / $26.6000 | Buy Now |
DISTI #
H126249-ND
|
DigiKey | CONN PLUG FMALE 12P SOLDER CUP Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
67 In Stock |
|
$15.8509 / $22.0500 | Buy Now |
DISTI #
HR10A-10P-12S(78)
|
Avnet Americas | Conn Miniature Circular F 12 POS Solder ST Cable Mount 12 Terminal 1 Port - Bag (Alt: HR10A-10P-12S(78)) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Container: Bag | 0 |
|
$16.6250 / $19.2850 | Buy Now |
DISTI #
798-HR10A10P12S78
|
Mouser Electronics | Circular Push Pull Connectors 12P F STRT SODR PLUG PUSH-PULL CON LW-CS RoHS: Compliant | 28 |
|
$16.8600 / $22.0400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 1 | 0 |
|
$16.2200 | Buy Now |
DISTI #
HIRHR10A-10P-12S(78)
|
Heilind Electronics | 110-0402-0-78 EACH | Americas - 0 in Stock |
|
$18.4375 / $21.4517 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$15.6900 / $23.4100 | Buy Now |
DISTI #
HR10A-10P-12S(78)
|
Avnet Americas | Conn Miniature Circular F 12 POS Solder ST Cable Mount 12 Terminal 1 Port - Bag (Alt: HR10A-10P-12S(78)) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Container: Bag | 0 |
|
$16.6250 / $19.2850 | Buy Now |
DISTI #
000000000003977098
|
Sager | Circular Push Pull Connectors 12P F STRT SODR PLUG PUSH-PULL CON LW-CS Min Qty: 1 | 0 |
|
$14.5000 / $17.8000 | Buy Now |
Part Details for HR10A-10P-12S(78)
HR10A-10P-12S(78) CAD Models
HR10A-10P-12S(78) Part Data Attributes:
|
HR10A-10P-12S(78)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HR10A-10P-12S(78)
Hirose Electric Co Ltd
Push-pull coupling, HRS unique design, Small and lightweight interface; HRS No: 110-0402-0 78; No. of Positions: 12; Connector Type: Cable; Contact Gender: Female; Shell Size (dia): 10; Applicable Cable: Cable outer dia.f7,Solder cup inside dia.f0.8,Conductor AWG#26 max.; Termination Style: Soldering; Current Rating(Amps)(Max.): 2; Rated Voltage(VAC): 100; Mating/Unmating Cycles: 1000; Contact Mating Area Plating: Gold; Operating Temperature Range (degrees C): -25 to 85; General Description: Plug; Straight; Coupling sleeve:Black; Push-pull lock; No Hex socket set screw/Clamp bracket/Cable bushing
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Hirose | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Coupling Type | SNAP | |
Filter Feature | NO | |
JESD-609 Code | e4 | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Shell Size | 10 | |
Total Number of Contacts | 12 |
Alternate Parts for HR10A-10P-12S(78)
This table gives cross-reference parts and alternative options found for HR10A-10P-12S(78). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HR10A-10P-12S(78), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HR10A-10WTP-12S(73) | Circular Connector, 12 Contact(s), Zinc Alloy and Brass, Female, Solder Terminal, Plug | Hirose Electric Co Ltd | HR10A-10P-12S(78) vs HR10A-10WTP-12S(73) |
CL110-0446-5-74 | Circular Connector | Hirose Electric Co Ltd | HR10A-10P-12S(78) vs CL110-0446-5-74 |
HR10A-10WTP-12S | Circular Connector, 12 Contact(s), Zinc Alloy, Female, Solder Terminal, Plug | Hirose Electric Co Ltd | HR10A-10P-12S(78) vs HR10A-10WTP-12S |
HR10A-10TPA-12S | Circular Connector, 12 Contact(s), Zinc Alloy, Female, Solder Terminal, Plug | Hirose Electric Co Ltd | HR10A-10P-12S(78) vs HR10A-10TPA-12S |
HR10A-10P-12SC | Circular Connector, 12 Contact(s), Zinc Alloy, Female, Crimp Terminal, Plug | Hirose Electric Co Ltd | HR10A-10P-12S(78) vs HR10A-10P-12SC |
CL110-1106-2-73 | Circular Connector | Hirose Electric Co Ltd | HR10A-10P-12S(78) vs CL110-1106-2-73 |