Part Details for HR10A-10P-12S(74) by Hirose Electric Co Ltd
Overview of HR10A-10P-12S(74) by Hirose Electric Co Ltd
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for HR10A-10P-12S(74)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AC1036
|
Newark | Circular Conn, Plug, 12Pos, Solder, Product Range:Hr10A Series, Circular Connector Shell Style:Cable Mount Plug, No. Of Contacts:12Contacts, Circular Contact Type:Solder Socket, Coupling Style:Push-Pull, Contact Plating:Gold Rohs Compliant: Yes |Hirose(Hrs) HR10A-10P-12S(74) Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$3.3500 | Buy Now |
DISTI #
66AK6347
|
Newark | Circular Conn, Plug, 12Pos, Solder, Product Range:Hr10A Series, Circular Connector Shell Style:Cable Mount Plug, No. Of Contacts:12Contacts, Circular Contact Type:Solder Socket, Coupling Style:Push-Pull, Contact Plating:Gold Rohs Compliant: Yes |Hirose(Hrs) HR10A-10P-12S(74) Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 87 |
|
$16.1200 / $18.9300 | Buy Now |
DISTI #
HR1624-ND
|
DigiKey | CONN PLUG FMALE 12P SOLDER CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
134 In Stock |
|
$14.6420 / $20.3700 | Buy Now |
DISTI #
HR10A-10P-12S(74)
|
Avnet Americas | Conn Push-Pull F 12 POS Solder ST Cable Mount 12 Terminal 1 Port - Bag (Alt: HR10A-10P-12S(74)) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 12 Weeks, 0 Days Container: Bag | 20 |
|
$12.0445 / $14.5755 | Buy Now |
DISTI #
798-HR10A10P12S74
|
Mouser Electronics | Circular Push Pull Connectors PLUG 12P FEM SLD GLD RoHS: Compliant | 403 |
|
$15.5800 / $20.3700 | Buy Now |
|
Future Electronics | HR10 Series 12 Position Shell Size 10 mm Female Circular Plug RoHS: Compliant pbFree: Yes Min Qty: 9 Package Multiple: 1 Container: Bag | 0Bag |
|
$15.7500 / $16.5400 | Buy Now |
|
Future Electronics | HR10 Series 12 Position Shell Size 10 mm Female Circular Plug RoHS: Compliant pbFree: Yes Min Qty: 9 Package Multiple: 1 Container: Bag | 0Bag |
|
$15.7500 / $16.5400 | Buy Now |
DISTI #
HIRHR10A-10P-12S(74)
|
Heilind Electronics | Americas - 0 in Stock |
|
$16.7692 / $20.5000 | Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$14.1300 / $21.6500 | Buy Now |
|
Quest Components | 1 |
|
$13.6500 | Buy Now |
Part Details for HR10A-10P-12S(74)
HR10A-10P-12S(74) CAD Models
HR10A-10P-12S(74) Part Data Attributes:
|
HR10A-10P-12S(74)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HR10A-10P-12S(74)
Hirose Electric Co Ltd
Circular Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Hirose | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
Filter Feature | NO | |
JESD-609 Code | e4 | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Shell Size | 10 | |
Total Number of Contacts | 12 |
Alternate Parts for HR10A-10P-12S(74)
This table gives cross-reference parts and alternative options found for HR10A-10P-12S(74). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HR10A-10P-12S(74), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HR10A-10WTP-12S(73) | Circular Connector, 12 Contact(s), Zinc Alloy and Brass, Female, Solder Terminal, Plug | Hirose Electric Co Ltd | HR10A-10P-12S(74) vs HR10A-10WTP-12S(73) |
CL110-0446-5-74 | Circular Connector | Hirose Electric Co Ltd | HR10A-10P-12S(74) vs CL110-0446-5-74 |
HR10A-10WTP-12S | Circular Connector, 12 Contact(s), Zinc Alloy, Female, Solder Terminal, Plug | Hirose Electric Co Ltd | HR10A-10P-12S(74) vs HR10A-10WTP-12S |
HR10A-10TPA-12S | Circular Connector, 12 Contact(s), Zinc Alloy, Female, Solder Terminal, Plug | Hirose Electric Co Ltd | HR10A-10P-12S(74) vs HR10A-10TPA-12S |
HR10A-10P-12SC | Circular Connector, 12 Contact(s), Zinc Alloy, Female, Crimp Terminal, Plug | Hirose Electric Co Ltd | HR10A-10P-12S(74) vs HR10A-10P-12SC |
CL110-1106-2-73 | Circular Connector | Hirose Electric Co Ltd | HR10A-10P-12S(74) vs CL110-1106-2-73 |