-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector, 12 Contact(s), Zinc Alloy and Brass, Female, Solder Terminal, Plug
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83R9849
|
Newark | Connector, Plug, 12 Way, Cable Mount, Product Range:Hr10 Series, Circular Connector Shell Style:Cable Mount Plug, No. Of Contacts:12Contacts, Circular Contact Type:Solder Socket, Coupling Style:-, Contact Plating:-, Gender:Plug Rohs Compliant: Yes |Hirose(Hrs) HR10A-10P-12S(73) Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 233 |
|
$12.7800 / $13.9400 | Buy Now |
DISTI #
66AK6346
|
Newark | Circular Conn, Plug, 12Pos, Solder, Product Range:Hr10A Series, Circular Connector Shell Style:Cable Mount Plug, No. Of Contacts:12Contacts, Circular Contact Type:Solder Socket, Coupling Style:Push-Pull, Contact Material:Copper Alloyrohs Compliant: Yes |Hirose(Hrs) HR10A-10P-12S(73) Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 344 |
|
$14.2800 / $16.7700 | Buy Now |
DISTI #
HR1623-ND
|
DigiKey | CONN PLUG FMALE 12P SOLDER CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
1984 In Stock |
|
$13.3804 / $20.5100 | Buy Now |
DISTI #
HR10A-10P-12S(73)
|
Avnet Americas | Conn Push-Pull F 12 POS Solder ST Cable Mount 12 Terminal 1 Port - Bag (Alt: HR10A-10P-12S(73)) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 12 Weeks, 0 Days Container: Bag | 20 |
|
$10.6853 / $12.9165 | Buy Now |
DISTI #
798-HR10A-10P-12S73
|
Mouser Electronics | Circular Push Pull Connectors 12P PLUG SHELL SZ 10 FEMALE SIL TERM SLD RoHS: Compliant | 4078 |
|
$13.8200 / $20.5100 | Buy Now |
|
Future Electronics | 12 Position Board Mounting 10 mm Cable Microconnector Receptacle RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Kit | 193Kit |
|
$12.5700 / $13.2000 | Buy Now |
|
Future Electronics | 12 Position Board Mounting 10 mm Cable Microconnector Receptacle RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Container: Bag | 20Bag |
|
$13.5500 / $13.8400 | Buy Now |
DISTI #
HIRHR10A-10P-12S(73)
|
Heilind Electronics | Americas - 1410 in Stock |
|
$15.1094 / $19.3400 | Buy Now | |
|
Onlinecomponents.com | Circular Connector - Plug - Female Sockets - 12 Position - Shell Size 10 - Push-Pull - Silver Contact Finish - Solder Cup - Cable Mount - 20 Pcs. Bag. RoHS: Compliant |
100 In Stock |
|
$12.6700 / $19.1900 | Buy Now |
DISTI #
80010581
|
Verical | Conn Circular SKT 12 POS Solder ST Cable Mount 12 Terminal 1 Port Bag Min Qty: 3 Package Multiple: 1 Date Code: 2405 | Americas - 97 |
|
$19.5834 / $23.6621 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HR10A-10P-12S(73)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HR10A-10P-12S(73)
Hirose Electric Co Ltd
Circular Connector, 12 Contact(s), Zinc Alloy and Brass, Female, Solder Terminal, Plug
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Hirose | |
Additional Feature | POLARIZED | |
Backshell Type | SOLID | |
Body Depth | 1.693 inch | |
Body Diameter | 0.579 inch | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | SILVER | |
Contact Finish Termination | Silver (Ag) | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 300VAC V | |
Durability | 1000 Cycles | |
Empty Shell | NO | |
Environmental Characteristics | MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYAMIDE/POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Shell Finish | NICKEL PLATED | |
Shell Material | BRASS/ZINC ALLOY | |
Shell Size | 10 | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 |
This table gives cross-reference parts and alternative options found for HR10A-10P-12S(73). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HR10A-10P-12S(73), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HR10A-10WTP-12S(73) | Circular Connector, 12 Contact(s), Zinc Alloy and Brass, Female, Solder Terminal, Plug | Hirose Electric Co Ltd | HR10A-10P-12S(73) vs HR10A-10WTP-12S(73) |
CL110-0446-5-74 | Circular Connector | Hirose Electric Co Ltd | HR10A-10P-12S(73) vs CL110-0446-5-74 |
HR10A-10WTP-12S | Circular Connector, 12 Contact(s), Zinc Alloy, Female, Solder Terminal, Plug | Hirose Electric Co Ltd | HR10A-10P-12S(73) vs HR10A-10WTP-12S |
HR10A-10TPA-12S | Circular Connector, 12 Contact(s), Zinc Alloy, Female, Solder Terminal, Plug | Hirose Electric Co Ltd | HR10A-10P-12S(73) vs HR10A-10TPA-12S |
HR10A-10P-12SC | Circular Connector, 12 Contact(s), Zinc Alloy, Female, Crimp Terminal, Plug | Hirose Electric Co Ltd | HR10A-10P-12S(73) vs HR10A-10P-12SC |
CL110-1106-2-73 | Circular Connector | Hirose Electric Co Ltd | HR10A-10P-12S(73) vs CL110-1106-2-73 |