HQ03SAF442KTCE
Royal Electronic Factory (Thailand) Co Ltd
Description: Fixed Resistor, 0.1W, 4.42ohm, 50V, 1% +/-Tol, -400,400ppm/Cel, 0603,

Overview of HQ03SAF442KTCE by Royal Electronic Factory (Thailand) Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for HQ03SAF442KTCE by Royal Electronic Factory (Thailand) Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HQ03SAF442KTCE by Royal Electronic Factory (Thailand) Co Ltd

HQ03SAF442KTCE
Royal Electronic Factory (Thailand) Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ROYAL ELECTRONIC FTY CO LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.6 mm
Package Style
SMT
Package Width
0.8 mm
Packing Method
TR
Rated Power Dissipation (P)
0.1 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
4.42 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
400 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
50 V
Want to compare parts?
  1. HQ03SAF442KTCE
    Royal Electronic Factory (Thailand) Co Ltd
    Fixed Resistor, 0.1W, 4.42ohm, 50V, 1% +/-Tol, -400,400ppm/Cel, 0603,
    VS

Alternate Parts for HQ03SAF442KTCE

This table gives cross-reference parts and alternative options found for HQ03SAF442KTCE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HQ03SAF442KTCE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
WR06W4R42FBLV Fixed Resistor, 0.1W, 4.42ohm, 50V, 1% +/-Tol, 400ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT Walsin Technology Corporation HQ03SAF442KTCE vs WR06W4R42FBLV
HQ03WGF442KT5E Fixed Resistor, 0.0625W, 4.42ohm, 50V, 1% +/-Tol, -400,400ppm/Cel, 0603, Royal Electronic Factory (Thailand) Co Ltd HQ03SAF442KTCE vs HQ03WGF442KT5E
HQ03SAF442KTEE Fixed Resistor, 0.1W, 4.42ohm, 50V, 1% +/-Tol, -400,400ppm/Cel, 0603, Royal Electronic Factory (Thailand) Co Ltd HQ03SAF442KTCE vs HQ03SAF442KTEE
WR06W4R42FQLV Fixed Resistor, 0.1W, 4.42ohm, 50V, 1% +/-Tol, 400ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT Walsin Technology Corporation HQ03SAF442KTCE vs WR06W4R42FQLV
WR06W4R42FTLV Fixed Resistor, 0.1W, 4.42ohm, 50V, 1% +/-Tol, 400ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT Walsin Technology Corporation HQ03SAF442KTCE vs WR06W4R42FTLV
NRC06F4R42TR10F Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4.42ohm, 50V, 1% +/-Tol, 400ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT NIC Components Corp HQ03SAF442KTCE vs NRC06F4R42TR10F
CR0603AF/-4R42EAS Fixed Resistor, Bourns Inc HQ03SAF442KTCE vs CR0603AF/-4R42EAS
NRC06F4R42TRF Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4.42ohm, 50V, 1% +/-Tol, 400ppm/Cel, Surface Mount, 0603, CHIP NIC Components Corp HQ03SAF442KTCE vs NRC06F4R42TRF
MC0063W060314R42 Fixed Resistor, Metal Glaze/thick Film, 0.063W, 4.42ohm, 50V, 1% +/-Tol, -400,400ppm/Cel, 0603, SPC Multicomp HQ03SAF442KTCE vs MC0063W060314R42
WCR0603LF-4R42-F-P-LT Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4.42ohm, 50V, 1% +/-Tol, 400ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT TT Electronics Resistors HQ03SAF442KTCE vs WCR0603LF-4R42-F-P-LT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HQ03SAF442KTCE by Royal Electronic Factory (Thailand) Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HQ03SAF442KTCE by Royal Electronic Factory (Thailand) Co Ltd

Select Manufacturer
Which Manufacturer of HQ03SAF442KTCE would you like to use for your alert(s)?
  • Please alert me when HQ03SAF442KTCE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HQ03SAF442KTCE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HQ03SAF442KTCE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HQ03SAF442KTCE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HQ03SAF442KTCE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HQ03SAF442KTCE by Royal Electronic Factory (Thailand) Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: