Part Details for HQ03WGF442KT5E by Royal Electronic Factory (Thailand) Co Ltd
Overview of HQ03WGF442KT5E by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HQ03WGF442KT5E
HQ03WGF442KT5E CAD Models
HQ03WGF442KT5E Part Data Attributes
|
HQ03WGF442KT5E
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HQ03WGF442KT5E
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, 0.0625W, 4.42ohm, 50V, 1% +/-Tol, -400,400ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 125 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 4.42 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 400 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for HQ03WGF442KT5E
This table gives cross-reference parts and alternative options found for HQ03WGF442KT5E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HQ03WGF442KT5E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WR06W4R42FBLV | Fixed Resistor, 0.1W, 4.42ohm, 50V, 1% +/-Tol, 400ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | HQ03WGF442KT5E vs WR06W4R42FBLV |
HQ03SAF442KTEE | Fixed Resistor, 0.1W, 4.42ohm, 50V, 1% +/-Tol, -400,400ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | HQ03WGF442KT5E vs HQ03SAF442KTEE |
WR06W4R42FQLV | Fixed Resistor, 0.1W, 4.42ohm, 50V, 1% +/-Tol, 400ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | HQ03WGF442KT5E vs WR06W4R42FQLV |
WR06W4R42FTLV | Fixed Resistor, 0.1W, 4.42ohm, 50V, 1% +/-Tol, 400ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | HQ03WGF442KT5E vs WR06W4R42FTLV |
NRC06F4R42TR10F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4.42ohm, 50V, 1% +/-Tol, 400ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | NIC Components Corp | HQ03WGF442KT5E vs NRC06F4R42TR10F |
CR0603AF/-4R42EAS | Fixed Resistor, | Bourns Inc | HQ03WGF442KT5E vs CR0603AF/-4R42EAS |
NRC06F4R42TRF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4.42ohm, 50V, 1% +/-Tol, 400ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | HQ03WGF442KT5E vs NRC06F4R42TRF |
HQ03SAF442KTCE | Fixed Resistor, 0.1W, 4.42ohm, 50V, 1% +/-Tol, -400,400ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | HQ03WGF442KT5E vs HQ03SAF442KTCE |
MC0063W060314R42 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 4.42ohm, 50V, 1% +/-Tol, -400,400ppm/Cel, 0603, | SPC Multicomp | HQ03WGF442KT5E vs MC0063W060314R42 |
WCR0603LF-4R42-F-P-LT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4.42ohm, 50V, 1% +/-Tol, 400ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | TT Electronics Resistors | HQ03WGF442KT5E vs WCR0603LF-4R42-F-P-LT |