-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SMPS Transformer, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-HPX2126LD
|
Mouser Electronics | Audio Transformers / Signal Transformers PoE Plus 850uH DCR=0.24mOhms 1.9A RoHS: Compliant | 600 |
|
$7.5800 / $16.6400 | Buy Now |
|
Coilcraft Direct | Isolation transformer module for PoE Plus, SMT, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 4831 |
|
$3.5000 / $10.2600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HPX2126LD
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
HPX2126LD
Coilcraft Inc
SMPS Transformer, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | COILCRAFT | |
Additional Feature | BREADTH DIMENSION INCLUDES TERMINALS ALSO | |
Height | 10.8 mm | |
Length | 15.75 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Primary Winding | 2 | |
Number of Secondary Winding | 2 | |
Operating Frequency-Max | 100 kHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE & REEL | |
Primary Inductance | 850 µH | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper - Matte Tin -with Nickel barrier | |
Transformer Type | SMPS TRANSFORMER | |
Width | 18.29 mm |