Part Details for HPWA-DH00 by Agilent Technologies Inc
Overview of HPWA-DH00 by Agilent Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for HPWA-DH00
HPWA-DH00 CAD Models
HPWA-DH00 Part Data Attributes:
|
HPWA-DH00
Agilent Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
HPWA-DH00
Agilent Technologies Inc
Visible LED, Clear
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AGILENT TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color@Wavelength | Red | |
Forward Current-Max | 0.07 A | |
Forward Voltage-Max | 2.7 V | |
Lens Type | CLEAR | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Overall Height | 7.5 mm | |
Peak Wavelength | 621 nm | |
Reverse Voltage-Max | 10 V | |
Viewing Angle | 60 deg |