-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.33W, 200000ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 2010, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HPTF2010-UN-2003AT
|
Venkel Ltd. | High Power Thin Film CR, 2010, 1/3W, �10PPM, 200K , �0.05% RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 5 Weeks, 5 Days Container: Reel | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HPTF2010-UN-2003AT
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
HPTF2010-UN-2003AT
VENKEL LTD
Fixed Resistor, Thin Film, 0.33W, 200000ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Venkel | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 4.9 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.4 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 0.333 W | |
Rated Temperature | 70 °C | |
Resistance | 200000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for HPTF2010-UN-2003AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HPTF2010-UN-2003AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PRC2010TTC10200K+/-0.1% | Fixed Resistor, Thin Film, 0.5W, 200000ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 2010, | Precision Resistive Products Inc | HPTF2010-UN-2003AT vs PRC2010TTC10200K+/-0.1% |
PRC2010TC10200K+/-0.05% | Fixed Resistor, Thin Film, 0.5W, 200000ohm, 200V, 0.05% +/-Tol, -10,10ppm/Cel, 2010, | Precision Resistive Products Inc | HPTF2010-UN-2003AT vs PRC2010TC10200K+/-0.05% |
PRC2010TC10O200K+-0.1% | Fixed Resistor, Thin Film, 0.3333W, 200000ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 1909, | Precision Resistive Products Inc | HPTF2010-UN-2003AT vs PRC2010TC10O200K+-0.1% |
AR10ATBO2003N | Fixed Resistor, Thin Film, 0.333W, 200000ohm, 200V, 0.05% +/-Tol, -10,10ppm/Cel, 1909, | Viking Tech Corp | HPTF2010-UN-2003AT vs AR10ATBO2003N |
NTRH20B2003BTRF | Fixed Resistor, Thin Film, 0.333W, 200000ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 1909, | NIC Components Corp | HPTF2010-UN-2003AT vs NTRH20B2003BTRF |
HPTF2010-UN-2003BT | Fixed Resistor, Thin Film, 0.33W, 200000ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 2010, CHIP | VENKEL LTD | HPTF2010-UN-2003AT vs HPTF2010-UN-2003BT |
PRC2010TTC10O200K+-0.05% | Fixed Resistor, Thin Film, 0.3333W, 200000ohm, 200V, 0.05% +/-Tol, -10,10ppm/Cel, 1909, | Precision Resistive Products Inc | HPTF2010-UN-2003AT vs PRC2010TTC10O200K+-0.05% |
AR10ABBO2003N | Fixed Resistor, Thin Film, 0.333W, 200000ohm, 200V, 0.05% +/-Tol, -10,10ppm/Cel, 1909, | Viking Tech Corp | HPTF2010-UN-2003AT vs AR10ABBO2003N |
RP73C2H200KATE | Fixed Resistor, Thin Film, 0.33W, 200000ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 2010 | TE Connectivity | HPTF2010-UN-2003AT vs RP73C2H200KATE |
RNCF2010ATT200K | Fixed Resistor, Thin Film, 0.33W, 200000ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | HPTF2010-UN-2003AT vs RNCF2010ATT200K |