Part Details for RP73C2H200KATE by TE Connectivity
Overview of RP73C2H200KATE by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73C2H200KATE
RP73C2H200KATE CAD Models
RP73C2H200KATE Part Data Attributes
|
RP73C2H200KATE
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73C2H200KATE
TE Connectivity
Fixed Resistor, Thin Film, 0.33W, 200000ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 2010
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 4.9 mm | |
Package Style | SMT | |
Package Width | 2.4 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Resistance | 200000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 200 V |
Alternate Parts for RP73C2H200KATE
This table gives cross-reference parts and alternative options found for RP73C2H200KATE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73C2H200KATE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PRC2010TTC10200K+/-0.1% | Fixed Resistor, Thin Film, 0.5W, 200000ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 2010, | Precision Resistive Products Inc | RP73C2H200KATE vs PRC2010TTC10200K+/-0.1% |
PRC2010TC10200K+/-0.05% | Fixed Resistor, Thin Film, 0.5W, 200000ohm, 200V, 0.05% +/-Tol, -10,10ppm/Cel, 2010, | Precision Resistive Products Inc | RP73C2H200KATE vs PRC2010TC10200K+/-0.05% |
PRC2010TC10O200K+-0.1% | Fixed Resistor, Thin Film, 0.3333W, 200000ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 1909, | Precision Resistive Products Inc | RP73C2H200KATE vs PRC2010TC10O200K+-0.1% |
AR10ATBO2003N | Fixed Resistor, Thin Film, 0.333W, 200000ohm, 200V, 0.05% +/-Tol, -10,10ppm/Cel, 1909, | Viking Tech Corp | RP73C2H200KATE vs AR10ATBO2003N |
NTRH20B2003BTRF | Fixed Resistor, Thin Film, 0.333W, 200000ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 1909, | NIC Components Corp | RP73C2H200KATE vs NTRH20B2003BTRF |
HPTF2010-UN-2003BT | Fixed Resistor, Thin Film, 0.33W, 200000ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 2010, CHIP | VENKEL LTD | RP73C2H200KATE vs HPTF2010-UN-2003BT |
PRC2010TTC10O200K+-0.05% | Fixed Resistor, Thin Film, 0.3333W, 200000ohm, 200V, 0.05% +/-Tol, -10,10ppm/Cel, 1909, | Precision Resistive Products Inc | RP73C2H200KATE vs PRC2010TTC10O200K+-0.05% |
AR10ABBO2003N | Fixed Resistor, Thin Film, 0.333W, 200000ohm, 200V, 0.05% +/-Tol, -10,10ppm/Cel, 1909, | Viking Tech Corp | RP73C2H200KATE vs AR10ABBO2003N |
RNCF2010ATT200K | Fixed Resistor, Thin Film, 0.33W, 200000ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | RP73C2H200KATE vs RNCF2010ATT200K |
RNCF2010AKT200K | Fixed Resistor, Thin Film, 0.33W, 200000ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | RP73C2H200KATE vs RNCF2010AKT200K |