Part Details for HPB160808T-100Y-N by Chilisin Electronics Corp
Overview of HPB160808T-100Y-N by Chilisin Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
71V508S100Y | Renesas Electronics Corporation | 3.3V 128K*8 SYNC SRAM | |
71V508S100Y8 | Renesas Electronics Corporation | 3.3V 128K*8 SYNC SRAM |
Part Details for HPB160808T-100Y-N
HPB160808T-100Y-N CAD Models
HPB160808T-100Y-N Part Data Attributes
|
HPB160808T-100Y-N
Chilisin Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
HPB160808T-100Y-N
Chilisin Electronics Corp
Ferrite Chip
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CHILISIN ELECTRONICS CORP | |
Package Description | EIA STD PACKAGE SIZE 0603, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.01 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Output Impedance | 10 OHM Ω | |
Packing Method | TR, 7 INCH | |
Rated Current | 6 A | |
Width | 0.8 mm |
Alternate Parts for HPB160808T-100Y-N
This table gives cross-reference parts and alternative options found for HPB160808T-100Y-N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HPB160808T-100Y-N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCB4516KF-600T60 | Data Line Filter, 1 Function(s), 6A, | Tai-Tech Advanced Electronics Co Ltd | HPB160808T-100Y-N vs HCB4516KF-600T60 |
ACML-0603U-220-T | Data Line Filter, 1 Function(s), 6A, ROHS COMPLIANT PACKAGE-2 | Abracon Corporation | HPB160808T-100Y-N vs ACML-0603U-220-T |
PE-0603PFB260ST | Ferrite Chip, | Pico Electronics Inc | HPB160808T-100Y-N vs PE-0603PFB260ST |
BBHV00160808100Y00 | Ferrite Chip, 1 Function(s), 6A, 2 Pin(s), EIA STD PACKAGE SIZE 0603, SMD, 2 PIN | MagLayers Scientific-Technics Co Ltd | HPB160808T-100Y-N vs BBHV00160808100Y00 |
CBM160808U190 | Ferrite Chip, | Fenghua (HK) Electronics Ltd | HPB160808T-100Y-N vs CBM160808U190 |
TI451616U600 | Ferrite Chip, 1 Function(s), 6A, | Tecstar Technology Co Inc | HPB160808T-100Y-N vs TI451616U600 |
CBM160808U190B | Ferrite Chip, 6A, | Fenghua (HK) Electronics Ltd | HPB160808T-100Y-N vs CBM160808U190B |
FBM-11-160808-100A60T | Ferrite Chip, 1 Function(s), 6A, EIA STD PACKAGE SIZE 0603, 2 PIN | King Core Electronics Inc | HPB160808T-100Y-N vs FBM-11-160808-100A60T |
VPB160808T-100Y-AU | Ferrite Chip, | Chilisin Electronics Corp | HPB160808T-100Y-N vs VPB160808T-100Y-AU |
CBM160808U110T | Ferrite Chip, 6A, | Fenghua (HK) Electronics Ltd | HPB160808T-100Y-N vs CBM160808U110T |