Part Details for CBM160808U110T by Fenghua (HK) Electronics Ltd
Overview of CBM160808U110T by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CBM160808U110T
CBM160808U110T CAD Models
CBM160808U110T Part Data Attributes
|
CBM160808U110T
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
CBM160808U110T
Fenghua (HK) Electronics Ltd
Ferrite Chip, 6A,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case Code | 0603 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.01 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 100 MHz | |
Frequency-Min | 100 MHz | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 11 OHM Ω | |
Packing Method | TR | |
Rated Current | 6 A | |
Width | 0.8 mm |
Alternate Parts for CBM160808U110T
This table gives cross-reference parts and alternative options found for CBM160808U110T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CBM160808U110T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BBHV00160808100Y00 | Ferrite Chip, 1 Function(s), 6A, 2 Pin(s), EIA STD PACKAGE SIZE 0603, SMD, 2 PIN | Pulse Maglayers | CBM160808U110T vs BBHV00160808100Y00 |
CBM160808U190T | Ferrite Chip, 6A, | Fenghua (HK) Electronics Ltd | CBM160808U110T vs CBM160808U190T |
NCB-H0603R260TR600F | Ferrite Chip | NIC Components Corp | CBM160808U110T vs NCB-H0603R260TR600F |
HCB1606ZF-260T60 | Ferrite Chip, 1 Function(s), 6A, 2 Pin(s), | TA-I Technology Co Ltd | CBM160808U110T vs HCB1606ZF-260T60 |
CBM160808U190 | Ferrite Chip, | Fenghua (HK) Electronics Ltd | CBM160808U110T vs CBM160808U190 |
SIM03260Y6A032 | Ferrite Bead, | MERITEK Electronics Corporation | CBM160808U110T vs SIM03260Y6A032 |
CBM160808U110 | Ferrite Chip, | Fenghua (HK) Electronics Ltd | CBM160808U110T vs CBM160808U110 |
TI451616U600 | Ferrite Chip, 1 Function(s), 6A, | Tecstar Technology Co Inc | CBM160808U110T vs TI451616U600 |
BBHV00160808100Y00 | Ferrite Chip, | Chilisin Electronics Corp | CBM160808U110T vs BBHV00160808100Y00 |
VPB160808T-100Y-N | Ferrite Chip, 1 Function(s), 6A, EIA STD PACKAGE SIZE 0603, SMD, 2 PIN | Chilisin Electronics Corp | CBM160808U110T vs VPB160808T-100Y-N |