HP1-1400LB
Coilcraft Inc
Description: General Purpose Inductor, 89.6uH, 25%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT

Overview of HP1-1400LB by Coilcraft Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 2 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
HPH1-1400LB Coilcraft Inc General Purpose Inductor, 202uH, 25%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT
HP1-1400LB Coilcraft Inc General Purpose Inductor, 89.6uH, 25%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT

CAD Models for HP1-1400LB by Coilcraft Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HP1-1400LB by Coilcraft Inc

HP1-1400LB
Coilcraft Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
COILCRAFT INC
Package Description
5136
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Case/Size Code
5136
Construction
Rectangular
Core Material
Ferrite
DC Resistance
0.145 Ω
Inductance-Nom (L)
89.6 µH
Inductor Application
DC-DC CONVERTER
Inductor Type
GENERAL PURPOSE INDUCTOR
Number of Functions
6
Number of Terminals
12
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Height
6.2 mm
Package Length
13 mm
Package Style
SMT
Package Width
9.2 mm
Packing Method
TR
Rated Current-Max
0.74 A
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
NO
Surface Mount
YES
Terminal Finish
Tin/Silver - Matte Tin - with Nickel barrier
Terminal Placement
DUAL IN-LINE
Terminal Shape
GULL WING
Test Frequency
0.1 MHz
Tolerance
25%
Want to compare parts?
  1. HP1-1400LB
    Coilcraft Inc
    General Purpose Inductor, 89.6uH, 25%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT
    VS

Alternate Parts for HP1-1400LB

This table gives cross-reference parts and alternative options found for HP1-1400LB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HP1-1400LB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HP1-1400TB General Purpose Inductor, 89.6uH, 25%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT Coilcraft Inc HP1-1400LB vs HP1-1400TB
HP1-1400LD General Purpose Inductor, 89.6uH, 25%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT Coilcraft Inc HP1-1400LB vs HP1-1400LD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HP1-1400LB by Coilcraft Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HP1-1400LB by Coilcraft Inc

Select Manufacturer
Which Manufacturer of HP1-1400LB would you like to use for your alert(s)?
  • Please alert me when HP1-1400LB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HP1-1400LB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HP1-1400LB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HP1-1400LB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HP1-1400LB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HP1-1400LB by Coilcraft Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: