There are no models available for this part yet.
Overview of HP1-1400LD by Coilcraft Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HPH1-1400LD | Coilcraft Inc | General Purpose Inductor, 202uH, 25%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HP1-1400LD | Coilcraft Inc | General Purpose Inductor, 89.6uH, 25%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Price & Stock for HP1-1400LD by Coilcraft Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Coilcraft Direct | Hexa-Path configurable magnetics, high current, SMT, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 862 |
|
$2.1900 / $4.9800 | Buy Now |
CAD Models for HP1-1400LD by Coilcraft Inc
Part Data Attributes for HP1-1400LD by Coilcraft Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
COILCRAFT INC
|
Package Description
|
5136
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Case/Size Code
|
5136
|
Construction
|
Rectangular
|
Core Material
|
Ferrite
|
DC Resistance
|
0.145 Ω
|
Inductance-Nom (L)
|
89.6 µH
|
Inductor Application
|
DC-DC CONVERTER
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions
|
6
|
Number of Terminals
|
12
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Height
|
6.2 mm
|
Package Length
|
13 mm
|
Package Style
|
SMT
|
Package Width
|
9.2 mm
|
Packing Method
|
TR, Embossed Plastic, 13 Inch
|
Rated Current-Max
|
0.74 A
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
NO
|
Surface Mount
|
YES
|
Terminal Finish
|
Tin/Silver - Matte Tin - with Nickel barrier
|
Terminal Placement
|
DUAL IN-LINE
|
Terminal Shape
|
GULL WING
|
Test Frequency
|
0.1 MHz
|
Tolerance
|
25%
|
Alternate Parts for HP1-1400LD
This table gives cross-reference parts and alternative options found for HP1-1400LD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HP1-1400LD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HP1-1400TB | General Purpose Inductor, 89.6uH, 25%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | Coilcraft Inc | HP1-1400LD vs HP1-1400TB |