Part Details for HP0707J0621T5E by Royal Electronic Factory (Thailand) Co Ltd
Overview of HP0707J0621T5E by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HP0707J0621T5E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
303-HP0707J0621T5E
|
Mouser Electronics | Thick Film Resistors - SMD RMC HP07 1210 3/4W 5% T/R-5000 RoHS: Compliant | 0 |
|
$0.0180 / $0.0200 | Order Now |
Part Details for HP0707J0621T5E
HP0707J0621T5E CAD Models
HP0707J0621T5E Part Data Attributes
|
HP0707J0621T5E
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HP0707J0621T5E
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 620ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 620 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for HP0707J0621T5E
This table gives cross-reference parts and alternative options found for HP0707J0621T5E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HP0707J0621T5E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HP0734J0621TEE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 620ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | HP0707J0621T5E vs HP0734J0621TEE |
CR-10JH7--620R | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 620ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | HP0707J0621T5E vs CR-10JH7--620R |
CR-10JHD--620R | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 620ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | HP0707J0621T5E vs CR-10JHD--620R |
CPW40-621-JY | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 620ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | ASJ Holdings Limited | HP0707J0621T5E vs CPW40-621-JY |
RM14J621CT-U | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 620ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Cal-Chip Electronics | HP0707J0621T5E vs RM14J621CT-U |
RPGW35K621JB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 620ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | HP0707J0621T5E vs RPGW35K621JB |
RBX35K621JB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 620ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | HP0707J0621T5E vs RBX35K621JB |
PS0707J0621T5E | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 620ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Royal Electronic Factory (Thailand) Co Ltd | HP0707J0621T5E vs PS0707J0621T5E |
NRCPH25J621TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 620ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | NIC Components Corp | HP0707J0621T5E vs NRCPH25J621TRQYF |
RM14J621CT-H | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 620ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Cal-Chip Electronics | HP0707J0621T5E vs RM14J621CT-H |