RM14J621CT-H
Cal-Chip Electronics
Description: Fixed Resistor, Metal Glaze/thick Film, 0.5W, 620ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP

Overview of RM14J621CT-H by Cal-Chip Electronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RM14J621CT-H by Cal-Chip Electronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RM14J621CT-H by Cal-Chip Electronics

RM14J621CT-H
Cal-Chip Electronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CAL-CHIP ELECTRONICS INC
Package Description
SMT, 1210
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.1 mm
Package Style
SMT
Package Width
2.6 mm
Packing Method
TR, Paper, 7 Inch
Rated Power Dissipation (P)
0.75 W
Rated Temperature
70 °C
Resistance
620 Ω
Resistor Type
FIXED RESISTOR
Size Code
1210
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
5%
Working Voltage
200 V
Want to compare parts?
  1. RM14J621CT-H
    Cal-Chip Electronics
    Fixed Resistor, Metal Glaze/thick Film, 0.5W, 620ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP
    VS

Alternate Parts for RM14J621CT-H

This table gives cross-reference parts and alternative options found for RM14J621CT-H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM14J621CT-H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HP0734J0621TEE Fixed Resistor, Metal Glaze/thick Film, 0.75W, 620ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1210, Royal Electronic Factory (Thailand) Co Ltd RM14J621CT-H vs HP0734J0621TEE
CR-10JH7--620R Fixed Resistor, Metal Glaze/thick Film, 0.75W, 620ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Viking Tech Corp RM14J621CT-H vs CR-10JH7--620R
CR-10JHD--620R Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 620ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Viking Tech Corp RM14J621CT-H vs CR-10JHD--620R
CPW40-621-JY Fixed Resistor, Metal Glaze/thick Film, 0.75W, 620ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP ASJ Holdings Limited RM14J621CT-H vs CPW40-621-JY
RM14J621CT-U Fixed Resistor, Metal Glaze/thick Film, 0.75W, 620ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP Cal-Chip Electronics RM14J621CT-H vs RM14J621CT-U
RPGW35K621JB Fixed Resistor, Metal Glaze/thick Film, 0.75W, 620ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Kamaya Inc RM14J621CT-H vs RPGW35K621JB
RBX35K621JB Fixed Resistor, Metal Glaze/thick Film, 0.75W, 620ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Kamaya Inc RM14J621CT-H vs RBX35K621JB
PS0707J0621T5E Fixed Resistor, Metal Glaze/thick Film, 0.75W, 620ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Royal Electronic Factory (Thailand) Co Ltd RM14J621CT-H vs PS0707J0621T5E
NRCPH25J621TRQYF Fixed Resistor, Metal Glaze/thick Film, 0.75W, 620ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP NIC Components Corp RM14J621CT-H vs NRCPH25J621TRQYF
RMCH35K621JTE Fixed Resistor, Metal Glaze/thick Film, 0.75W, 620ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Kamaya Inc RM14J621CT-H vs RMCH35K621JTE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RM14J621CT-H by Cal-Chip Electronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RM14J621CT-H by Cal-Chip Electronics

Select Manufacturer
Which Manufacturer of RM14J621CT-H would you like to use for your alert(s)?
  • Please alert me when RM14J621CT-H inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RM14J621CT-H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RM14J621CT-H to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RM14J621CT-H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RM14J621CT-H.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RM14J621CT-H by Cal-Chip Electronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: